Osram OPTOTRONIC OT DIM Light Controller

此圖片僅供參考,請參閲產品詳細資訊及規格

不可供應
RS 不再對此產品進貨。
RS庫存編號:
760-6223
製造零件編號:
OT DMX RGB DIM
製造商:
Osram
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Osram

Series

OPTOTRONIC OT DIM

COO (Country of Origin):
DE

Osram Optotronic LED Controller Units


Introducing the Osram Optotronic LED controller unit offers an intelligent LED dimming solution for LED lights and luminaires. Due to LED lighting running on low voltages this controller can operate at 1-10 V, whilst delivering fast and precise dimming from 0-100%. Positioned within the circuit between the main power source and the luminaire to manipulate the power. These controllers are suitable for a vast range of LED luminaires with ranging voltages from 10V to 24 V.

Features and Benefits


Intelligent LED Dimmer

Great for most LED luminaires

Dimming Range from 0-100%

Voltage Range 1-10 V

Operates between the power source and luminaire

Typical Applications


LED Lighting Controllers are a useful addition to LED lights around your house or business.

Offices

Warehouses

Car Parks

Walkways