Wieland GST18 Series Panel Mount Connector Female Clamp, 3-Pole, 16A, IP40
- RS庫存編號:
- 342-3276
- 製造零件編號:
- 92.031.9658.0
- 製造商:
- Wieland
可享批量折扣
查看批量定價選項小計(1 包,共 5 件)*
TWD823.00
(不含稅)
TWD864.15
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 130 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 5 - 50 | TWD164.60 | TWD823.00 |
| 55 - 95 | TWD162.40 | TWD812.00 |
| 100 + | TWD159.00 | TWD795.00 |
* 參考價格
- RS庫存編號:
- 342-3276
- 製造零件編號:
- 92.031.9658.0
- 製造商:
- Wieland
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Wieland | |
| Product Type | Lighting Connector | |
| Pole Format | 3 | |
| Series | GST18 | |
| Connector Gender | Female | |
| Colour | White | |
| Sub Type | Connector | |
| Termination Type | Clamp | |
| Mount Type | Panel Mount | |
| Voltage | 250V | |
| IP Rating | IP40 | |
| Lighting Connector Current | 16A | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| 選取全部 | ||
|---|---|---|
品牌 Wieland | ||
Product Type Lighting Connector | ||
Pole Format 3 | ||
Series GST18 | ||
Connector Gender Female | ||
Colour White | ||
Sub Type Connector | ||
Termination Type Clamp | ||
Mount Type Panel Mount | ||
Voltage 250V | ||
IP Rating IP40 | ||
Lighting Connector Current 16A | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Plating Tin | ||
Contact Material Brass | ||
- COO (Country of Origin):
- DE
Panel Mount Plugs and Sockets
Spring loaded connections for two ranges of wire sizes
Panel cut out 33 x 15.6mm
Cable Acceptance 0.5 to 1.5mm2
GST18 Compact Connectors
The GST18 is a pluggable device connector for use in lighting and other factory-assembled equipment. Mechanical and color coding provides for a safe and easy separation of different applications, virtually eliminating mis-mating errors. An IP20 touch-safe design, a leading earth contact and an optional locking device all contribute to ensure the safest possible connections.
Standards
DIN VDE 0628, EN/IEC 61535 (in draft).
相關連結
- Wieland GST18 Series Panel Mount Connector Male Clamp 16A, IP40
- Wieland GST18 Series Panel Mount Connector Female Clamp 16A, IP40
- Wieland GST18 Series Panel Mount Connector Male Spring Clamp 16A IP40
- Wieland GST18 Series Cable Assembly Female 16A IP40
- Wieland GST18 Series Connector Female Screw 16A IP20, IP40
- Wieland GST18 Series Cable Assembly Male/Female 16A IP40
- Wieland GST18 Series Plate Distribution Block Female 16A IP40
- Wieland GST18 Series Cable Assembly Female Cable Mount 16A IP40