Wieland GST18 Series Cable Connector Female Screw, 3-Pole, 16A, IP20
- RS庫存編號:
- 342-3226
- 製造零件編號:
- 92.031.3258.1
- 製造商:
- Wieland
小計(1 包,共 5 件)*
TWD508.00
(不含稅)
TWD533.40
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 510 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 5 + | TWD101.60 | TWD508.00 |
* 參考價格
- RS庫存編號:
- 342-3226
- 製造零件編號:
- 92.031.3258.1
- 製造商:
- Wieland
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Wieland | |
| Product Type | Lighting Connector | |
| Pole Format | 3 | |
| Series | GST18 | |
| Connector Gender | Female | |
| Colour | Black | |
| Sub Type | Connector | |
| Termination Type | Screw | |
| Mount Type | Cable | |
| Voltage | 250V | |
| Lighting Connector Current | 16A | |
| IP Rating | IP20 | |
| Wire Size | 0.5mm², 2.5mm² | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| 選取全部 | ||
|---|---|---|
品牌 Wieland | ||
Product Type Lighting Connector | ||
Pole Format 3 | ||
Series GST18 | ||
Connector Gender Female | ||
Colour Black | ||
Sub Type Connector | ||
Termination Type Screw | ||
Mount Type Cable | ||
Voltage 250V | ||
Lighting Connector Current 16A | ||
IP Rating IP20 | ||
Wire Size 0.5mm², 2.5mm² | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Brass | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- DE
Cable Mount Plugs and Sockets
Available in standard screw connection with or without strain relief.
Strain relief version includes top cover.
Also available in spring loaded connection versions
GST18 Compact Connectors
The GST18 is a pluggable device connector for use in lighting and other factory-assembled equipment. Mechanical and color coding provides for a safe and easy separation of different applications, virtually eliminating mis-mating errors. An IP20 touch-safe design, a leading earth contact and an optional locking device all contribute to ensure the safest possible connections.
Approvals
UL 1977 approved for Use in Data, Signal, Control and Power Applications
Standards
DIN VDE 0628, EN/IEC 61535 (in draft).
相關連結
- Wieland GST18 Series Cable 3-Pole IP20
- Wieland GST18 Series Connector Female Screw 16A IP20, IP40
- Wieland GST18 Series Cable Connector Male Screw 16A, IP20
- Wieland GST18 Series Distribution Block Female Screw 16A, 3-Way
- Wieland GST18 Series Cable Connector Male Screw 20A, IP20
- Wieland GST18 Series Cable Terminal Block Male Screw 16A, 3-Way
- Wieland ST18 Series Cordset Female Screw 16A, IP20
- Wieland ST18 Series Connector Female Screw 16A, IP20