WAGO 770 Series Cable Distribution Connector Cage Clamp, 2-Pole, 25A, 2-Way, IP20

小計(1 盒,共 50 件)*

TWD9,928.00

(不含稅)

TWD10,424.40

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年2月04日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱
每盒
每單位*
1 +TWD9,928.00TWD198.56

* 參考價格

RS庫存編號:
279-3719
製造零件編號:
770-1601
製造商:
WAGO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

WAGO

Product Type

Lighting Connector

Pole Format

2

Series

770

Number of Ways

2

Pitch

10mm

Colour

Grey

Termination Type

Cage Clamp

Sub Type

Distribution Connector

Mount Type

Cable

Voltage

600V

IP Rating

IP20

Lighting Connector Current

25A

Wire Size

12AWG, 20AWG

Contact Gender

Male/Female

Standards/Approvals

DNV GL. Lloyd's Register, IEC 61984, IEC/EN 60664-1, RoHS, UL 1977

Number of Rows

1

Strain Relief

Yes

Contact Plating

Tin

Contact Material

Copper Alloy

COO (Country of Origin):
DE
The WAGO T distribution connector is a 2 pole component with Cod. A coding for precise alignment. It features 1 input and 2 outputs, making it suitable for branching connections. Additionally, it includes 2 locking levers for secure and reliable connections. The connector is grey in color. This distribution connector with protection against mismating supports fast, reliable installation.

RoHS compliant

IP20 degree protection

Custom engineered solutions

Convenient installation and commissioning

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。