WAGO 770 Series Cable Plug Male Cage Clamp, 3-Pole, 25A, 3-Way, IP20

小計(1 盒,共 25 件)*

TWD4,777.00

(不含稅)

TWD5,015.85

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年2月08日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱
每盒
每單位*
1 +TWD4,777.00TWD191.08

* 參考價格

RS庫存編號:
279-3712
製造零件編號:
770-133
製造商:
WAGO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

WAGO

Product Type

Lighting Connector

Pole Format

3

Series

770

Pitch

10mm

Number of Ways

3

Connector Gender

Male

Colour

Grey, White

Termination Type

Cage Clamp

Sub Type

Plug

Mount Type

Cable

Voltage

600V

Lighting Connector Current

25A

IP Rating

IP20

Wire Size

12AWG, 20AWG

Diameter

11.5mm

Number of Rows

1

Standards/Approvals

DNV GL. Lloyd's Register, IEC 61984, IEC/EN 60664-1, RoHS, UL 1977

Strain Relief

Yes

Contact Plating

Tin

Contact Material

Copper Alloy

COO (Country of Origin):
DE
The WAGO Plug is a pluggable installation connector which has a current rating of 25 A therefore it is also suitable for high power loads. With Push in CAGE CLAMP spring pressure connection technology is found in a broad range of individual products you can use for quick, easy, secure, tailored installation. A range up to55 mm can be used for the strip length. It ensures error free installation of cables and components, quickly and reliably.

RoHS compliant

IP20 degree of protection

Pre assembled versions

For any mains application

Fast and secure installation

Effective protection against mismating

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。