WAGO 231 Series Snap-in Pluggable Connector Female Cage Clamp, 21-Pole, 16A, 21-Way

小計(1 包,共 10 件)*

TWD12,255.00

(不含稅)

TWD12,867.80

(含稅)

Add to Basket
選擇或輸入數量
庫存資訊目前無法存取 - 請稍後再回來查看
單位
每單位
每包*
10 +TWD1,225.50TWD12,255.00

* 參考價格

RS庫存編號:
278-2944
製造零件編號:
231-121/037-000
製造商:
WAGO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

WAGO

Pole Format

21

Product Type

Lighting Connector

Series

231

Pitch

5mm

Number of Ways

21

Connector Gender

Female

Colour

Grey

Sub Type

Pluggable Connector

Termination Type

Cage Clamp

Mount Type

Snap-in

Voltage

600V

Lighting Connector Current

16A

Contact Gender

Female

Wire Size

12AWG, 28AWG

Standards/Approvals

UL 1977, EN 61984, IEC 61984, UL 1059

Number of Rows

1

Contact Material

Copper

Contact Plating

Tin

COO (Country of Origin):
DE
The WAGO Female plug with locking lever has universal connection for all conductor types. It provides easy cable pre-assembly and on-unit wiring via vertical and horizontal CAGE CLAMP actuation. It provides anti rotation protection.

Integrated test ports

With coding fingers

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。