WAGO 231 Series Snap-in Pluggable Connector Male Cage Clamp, 21-Pole, 21-Way
- RS庫存編號:
- 278-1101
- 製造零件編號:
- 231-651/019-000
- 製造商:
- WAGO
小計(1 包,共 10 件)*
TWD11,049.00
(不含稅)
TWD11,601.40
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年2月04日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 10 + | TWD1,104.90 | TWD11,049.00 |
* 參考價格
- RS庫存編號:
- 278-1101
- 製造零件編號:
- 231-651/019-000
- 製造商:
- WAGO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | WAGO | |
| Pole Format | 21 | |
| Product Type | Lighting Connector | |
| Series | 231 | |
| Pitch | 5.08mm | |
| Number of Ways | 21 | |
| Connector Gender | Male | |
| Colour | Orange | |
| Sub Type | Pluggable Connector | |
| Termination Type | Cage Clamp | |
| Mount Type | Snap-in | |
| Voltage | 4kV | |
| Contact Gender | Male | |
| Standards/Approvals | IEC/EN 60664-1, UL 1059, UL 1977, CSA | |
| Number of Rows | 1 | |
| Strain Relief | Yes | |
| Contact Plating | Tin | |
| Contact Material | Electrolytic Copper | |
| 選取全部 | ||
|---|---|---|
品牌 WAGO | ||
Pole Format 21 | ||
Product Type Lighting Connector | ||
Series 231 | ||
Pitch 5.08mm | ||
Number of Ways 21 | ||
Connector Gender Male | ||
Colour Orange | ||
Sub Type Pluggable Connector | ||
Termination Type Cage Clamp | ||
Mount Type Snap-in | ||
Voltage 4kV | ||
Contact Gender Male | ||
Standards/Approvals IEC/EN 60664-1, UL 1059, UL 1977, CSA | ||
Number of Rows 1 | ||
Strain Relief Yes | ||
Contact Plating Tin | ||
Contact Material Electrolytic Copper | ||
- COO (Country of Origin):
- DE
The WAGO 1-conductor male connector provides easy cable pre-assembly and on-unit wiring via vertical and horizontal CAGE CLAMP actuation.
Insulation material polyamide
RoHS compliant
相關連結
- WAGO 231 Series Snap-in Pluggable Connector Male Cage Clamp 21-Way
- WAGO 231 Series Snap-in Connector Female Cage Clamp 12A, 21-Way
- WAGO 231 Series Snap-in Connector Female Cage Clamp 16A, 21-Way
- WAGO 231 Series Feed Through Pluggable Connector Male Cage Clamp 12A, 21-Way
- WAGO 231 Series Snap-in Pluggable Connector Female Cage Clamp 16A, 21-Way
- WAGO 231 Series Snap-in Pluggable Connector Male Cage Clamp 12A, 21-Way
- WAGO 231 Series Snap-in Pluggable Connector Male Cage Clamp 23-Way
- WAGO 231 Series Snap-in Pluggable Connector Male Cage Clamp 12A, 23-Way