WAGO 231 Series Cable Pluggable Connector Female Cage Clamp, 21-Pole, 16A, 21-Way
- RS庫存編號:
- 278-0798
- 製造零件編號:
- 231-321/031-000
- 製造商:
- WAGO
小計(1 包,共 10 件)*
TWD12,170.00
(不含稅)
TWD12,778.50
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年2月04日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 10 + | TWD1,217.00 | TWD12,170.00 |
* 參考價格
- RS庫存編號:
- 278-0798
- 製造零件編號:
- 231-321/031-000
- 製造商:
- WAGO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | WAGO | |
| Pole Format | 21 | |
| Product Type | Lighting Connector | |
| Series | 231 | |
| Number of Ways | 21 | |
| Pitch | 5.08mm | |
| Connector Gender | Female | |
| Colour | Orange | |
| Termination Type | Cage Clamp | |
| Sub Type | Pluggable Connector | |
| Mount Type | Cable | |
| Voltage | 600V | |
| Lighting Connector Current | 16A | |
| Contact Gender | Female | |
| Wire Size | 12AWG, 28AWG | |
| Standards/Approvals | EN 61984, IEC 61984, UL 1059, UL 1977 | |
| Number of Rows | 1 | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| 選取全部 | ||
|---|---|---|
品牌 WAGO | ||
Pole Format 21 | ||
Product Type Lighting Connector | ||
Series 231 | ||
Number of Ways 21 | ||
Pitch 5.08mm | ||
Connector Gender Female | ||
Colour Orange | ||
Termination Type Cage Clamp | ||
Sub Type Pluggable Connector | ||
Mount Type Cable | ||
Voltage 600V | ||
Lighting Connector Current 16A | ||
Contact Gender Female | ||
Wire Size 12AWG, 28AWG | ||
Standards/Approvals EN 61984, IEC 61984, UL 1059, UL 1977 | ||
Number of Rows 1 | ||
Contact Material Copper | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- DE
The WAGO Female plug with mounting flange has universal connection for all conductor types. It provides easy cable pre-assembly and on-unit wiring via vertical and horizontal CAGE CLAMP actuation.
Integrated test ports
With coding fingers
相關連結
- WAGO 231 Series Cable Pluggable Connector Female Cage Clamp 16A, 21-Way
- WAGO 231 Series Feed Through Connector Female Cage Clamp 16A, 21-Way
- WAGO 231 Series Snap-in Pluggable Connector Female Cage Clamp 16A, 21-Way
- WAGO 231 Series Snap-in Connector Female Cage Clamp 16A, 21-Way
- WAGO 231 Series Cable Connector Female Cage Clamp 16A, 6-Way
- WAGO 231 Series Cable Connector Female Cage Clamp 16A, 5-Way
- WAGO 231 Series Cable Connector Female Cage Clamp 16A, 7-Way
- WAGO 231 Series Feed Through Connector Female Cage Clamp 16A, 9-Way