WAGO 890 Series PCB Connector Male Cage Clamp, 5-Pole, 16A, 5-Way, IP20

小計(1 包,共 50 件)*

TWD7,935.00

(不含稅)

TWD8,332.00

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年1月28日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每包*
50 +TWD158.70TWD7,935.00

* 參考價格

RS庫存編號:
240-8056
製造零件編號:
890-815
製造商:
WAGO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

WAGO

Pole Format

5

Product Type

Lighting Connector

Series

890

Number of Ways

5

Pitch

4.4mm

Connector Gender

Male

Colour

Black

Termination Type

Cage Clamp

Sub Type

Connector

Mount Type

PCB

Voltage

250V

IP Rating

IP20

Lighting Connector Current

16A

Contact Gender

Male

Standards/Approvals

RoHS

Number of Rows

1

Strain Relief

No

Contact Material

Copper

COO (Country of Origin):
PL
The WAGO 5-pole straight PCB plug is suitable for electrical installation and protected against mis mating. It is rated for 250 V nominal voltage and 13 A current as per IEC/EN. It saves space, and, with push-in cage clamp spring pressure connection techn

Consistent IP40 protection

With A coding for a great number of uses

Quick replacement of defective units during ongoing operation

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。