WAGO 890 Series Snap-in Connector Male Cage Clamp, 2-Pole, 16A, 2-Way, IP20

小計(1 包,共 50 件)*

TWD4,170.00

(不含稅)

TWD4,378.50

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年1月28日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每包*
50 +TWD83.40TWD4,170.00

* 參考價格

RS庫存編號:
240-8044
製造零件編號:
890-712
製造商:
WAGO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

WAGO

Product Type

Lighting Connector

Pole Format

2

Series

890

Number of Ways

2

Pitch

4.4mm

Connector Gender

Male

Colour

Black

Sub Type

Connector

Termination Type

Cage Clamp

Mount Type

Snap-in

Voltage

250V

IP Rating

IP20

Lighting Connector Current

16A

Wire Size

0.25mm², 1mm²

Contact Gender

Male

Number of Rows

1

Standards/Approvals

RoHS

Strain Relief

No

Contact Material

Copper

COO (Country of Origin):
PL
The WAGO 2-pole snap-in plug is a pluggable installation connector with protection against mis mating. It provides easy tool-free operation and suitable for any mains application. It is rated current 16 A, it is the pluggable solution for your application

Custom-engineered solutions

Convenient installation and commissioning

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。