WAGO 770 Series Connector Male/Female Cage Clamp, 5-Pole, 25A, 5-Way, IP20
- RS庫存編號:
- 240-7952
- 製造零件編號:
- 770-661
- 製造商:
- WAGO
小計(1 包,共 10 件)*
TWD12,230.00
(不含稅)
TWD12,841.50
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年2月01日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 10 + | TWD1,223.00 | TWD12,230.00 |
* 參考價格
- RS庫存編號:
- 240-7952
- 製造零件編號:
- 770-661
- 製造商:
- WAGO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | WAGO | |
| Pole Format | 5 | |
| Product Type | Lighting Connector | |
| Series | 770 | |
| Number of Ways | 5 | |
| Pitch | 10mm | |
| Connector Gender | Male/Female | |
| Colour | White | |
| Termination Type | Cage Clamp | |
| Sub Type | Connector | |
| Voltage | 400V | |
| Lighting Connector Current | 25A | |
| IP Rating | IP20 | |
| Contact Gender | Male/Female | |
| Wire Size | 0.5mm², 2.5mm² | |
| Number of Rows | 1 | |
| Standards/Approvals | RoHS | |
| Diameter | 13mm | |
| Strain Relief | No | |
| Contact Material | Copper | |
| 選取全部 | ||
|---|---|---|
品牌 WAGO | ||
Pole Format 5 | ||
Product Type Lighting Connector | ||
Series 770 | ||
Number of Ways 5 | ||
Pitch 10mm | ||
Connector Gender Male/Female | ||
Colour White | ||
Termination Type Cage Clamp | ||
Sub Type Connector | ||
Voltage 400V | ||
Lighting Connector Current 25A | ||
IP Rating IP20 | ||
Contact Gender Male/Female | ||
Wire Size 0.5mm², 2.5mm² | ||
Number of Rows 1 | ||
Standards/Approvals RoHS | ||
Diameter 13mm | ||
Strain Relief No | ||
Contact Material Copper | ||
- COO (Country of Origin):
- DE
The WAGO three-phase to single-phase distribution connector has 1 input, 2 outputs and phase selection. The A coding of the pluggable installation connector ensure error-free installation of the individual components –including protection against mis mati
Flexible installation to save space
Rapid, structured electrical installation
Push-in cage clamp connections
Rated for 400 V and 25 A as per IEC/EN
相關連結
- WAGO 770 Series Connector Male Cage Clamp 25A IP20
- WAGO 770 Series Cable Plug Male Cage Clamp 25A IP20
- WAGO 770 Series Connector Male/Female Cage Clamp 25A IP20
- WAGO 770 Series Cable Distribution Connector Cage Clamp 25A IP20
- WAGO 770 Series Cable Socket Female Cage Clamp 25A IP20
- WAGO 770 Series Cable T-Connector Cage Clamp 25A IP20
- WAGO 770 Series Cable Intermediate Coupler Cage Clamp 25A IP20
- WAGO 770 Series Cable Lighting Connector Male Cage Clamp 25A IP20