TE Connectivity LUMAWISE S Series Connector Male, 4-Pole, 5A, 4-Way, IP66
- RS庫存編號:
- 195-5979
- 製造零件編號:
- 2343403-1
- 製造商:
- TE Connectivity
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 件)*
TWD360.00
(不含稅)
TWD378.00
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 160 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 49 | TWD360.00 |
| 50 - 99 | TWD354.00 |
| 100 - 249 | TWD343.00 |
| 250 - 399 | TWD339.00 |
| 400 + | TWD331.00 |
* 參考價格
- RS庫存編號:
- 195-5979
- 製造零件編號:
- 2343403-1
- 製造商:
- TE Connectivity
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TE Connectivity | |
| Product Type | LED Connector | |
| Pole Format | 4 | |
| Series | LUMAWISE S | |
| Number of Ways | 4 | |
| Connector Gender | Male | |
| Colour | Black | |
| Sub Type | Connector | |
| Voltage | 250V | |
| IP Rating | IP66 | |
| Lighting Connector Current | 5A | |
| Contact Gender | Male | |
| Standards/Approvals | UL | |
| Diameter | 36.5mm | |
| Contact Material | Polybutylene Terephthalate | |
| 選取全部 | ||
|---|---|---|
品牌 TE Connectivity | ||
Product Type LED Connector | ||
Pole Format 4 | ||
Series LUMAWISE S | ||
Number of Ways 4 | ||
Connector Gender Male | ||
Colour Black | ||
Sub Type Connector | ||
Voltage 250V | ||
IP Rating IP66 | ||
Lighting Connector Current 5A | ||
Contact Gender Male | ||
Standards/Approvals UL | ||
Diameter 36.5mm | ||
Contact Material Polybutylene Terephthalate | ||
豁免
- COO (Country of Origin):
- CN
The TE Connectivity Lighting Connector is a Receptacle and is sealable. It has 4 number of positions.
Housing Colour Black
Circuit Application Power
相關連結
- TE Connectivity LUMAWISE S Series Connector Male 5A IP66
- TE Connectivity LUMAWISE S Series PCB Lighting Connector Male 5A IP65, IP66
- TE Connectivity LUMAWISE S Series Board Lighting Connector Male 5A IP65, IP66
- TE Connectivity LUMAWISE S Series Accessory Male IP66
- TE Connectivity LUMAWISE S Series PCB Lighting Connector Male 5A IP6
- TE Connectivity LUMAWISE Endurance S Series Plug-in Connector Female Poke-in 1.5A IP66
- TE Connectivity LUMAWISE Endurance N Series Surface Mount Connector Male Surface Mount 10A IP66
- TE Connectivity, LUMAWISE Cable Assembly for use with LUMAWISE Endurance