GreenBrook LCGN4PLS Series Connector Male/Female Push-in, 4-Pole, 20A, 4-Way, IP20
- RS庫存編號:
- 390-753
- 製造零件編號:
- LCGN4PLS
- 製造商:
- GreenBrook
小計(1 盒,共 50 件)*
TWD7,260.00
(不含稅)
TWD7,623.00
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱 | 每盒 | 每單位* |
|---|---|---|
| 1 + | TWD7,260.00 | TWD145.20 |
* 參考價格
- RS庫存編號:
- 390-753
- 製造零件編號:
- LCGN4PLS
- 製造商:
- GreenBrook
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | GreenBrook | |
| Pole Format | 4 | |
| Product Type | Lighting Connector | |
| Series | LCGN4PLS | |
| Number of Ways | 4 | |
| Connector Gender | Male/Female | |
| Colour | Green | |
| Termination Type | Push-in | |
| Sub Type | Connector | |
| Voltage | 250V | |
| Lighting Connector Current | 20A | |
| IP Rating | IP20 | |
| Wire Size | 2.5mm² | |
| Standards/Approvals | UKCA, EN61535, CE | |
| Contact Plating | Nickel Plated | |
| Contact Material | Nickel Plated Brass | |
| 選取全部 | ||
|---|---|---|
品牌 GreenBrook | ||
Pole Format 4 | ||
Product Type Lighting Connector | ||
Series LCGN4PLS | ||
Number of Ways 4 | ||
Connector Gender Male/Female | ||
Colour Green | ||
Termination Type Push-in | ||
Sub Type Connector | ||
Voltage 250V | ||
Lighting Connector Current 20A | ||
IP Rating IP20 | ||
Wire Size 2.5mm² | ||
Standards/Approvals UKCA, EN61535, CE | ||
Contact Plating Nickel Plated | ||
Contact Material Nickel Plated Brass | ||
- COO (Country of Origin):
- CN
The Powerbreaker Lighting Connector with Quick Click Push-Fit Terminal is designed for secure and efficient electrical connections. It supports a maximum voltage of 250V / 20A and features an IP20 rating. Constructed with a Nylon 66 (PA66) housing, a polypropylene enclosure, and a nylon connector, it ensures durability. The solid nickel-plated brass terminals allow the connection of permanent live and switched live circuits, making it ideal for emergency lighting applications. It also includes an easy lock and release system for quick installation and removal.
Push fit cord grips at both ends
Large terminal for easy access
Designed and manufactured by GreenBrook
相關連結
- GreenBrook LCGN3PLS Series Connector Male/Female Push-in 20A IP20
- GreenBrook LCGN4P Series Connector Male/Female 20A IP20
- GreenBrook LCGN3P Series Connector Male/Female 20A IP20
- Wieland Gesis CLASSIC Series Push-in Connector Male Spring Clamp 20A IP20
- WAGO 890 Series Snap-in Male Lighting Connector Male Push-in 16A IP40, IP20
- WAGO 890 Series Plug-in Male Lighting Connector Male Push-in 16A IP40, IP20
- WAGO 890 Series Plug-in Male Lighting Connector Male Push-in 16A IP20, IP40
- WAGO 890 Series Plug-in Connector Female Push-in 16A IP20, IP40