WAGO 890 Series Plug-in Connector Female, 4-Pole, 16A, 4-Way, IP40, IP20
- RS庫存編號:
- 220-977
- 製造零件編號:
- 890-994
- 製造商:
- WAGO
小計(1 盒,共 50 件)*
TWD32,984.00
(不含稅)
TWD34,633.20
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年2月02日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱 | 每盒 | 每單位* |
|---|---|---|
| 1 + | TWD32,984.00 | TWD659.68 |
* 參考價格
- RS庫存編號:
- 220-977
- 製造零件編號:
- 890-994
- 製造商:
- WAGO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 4 | |
| Series | 890 | |
| Number of Ways | 4 | |
| Pitch | 4.4mm | |
| Connector Gender | Female | |
| Sub Type | Connector | |
| Mount Type | Plug-in | |
| Voltage | 40V | |
| Lighting Connector Current | 16A | |
| IP Rating | IP40, IP20 | |
| Contact Gender | Female | |
| Wire Size | 1.5mm², 2mm² | |
| Cable Length | 1m | |
| Standards/Approvals | No | |
| Strain Relief | Yes | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| 選取全部 | ||
|---|---|---|
品牌 WAGO | ||
Product Type Lighting Connector | ||
Pole Format 4 | ||
Series 890 | ||
Number of Ways 4 | ||
Pitch 4.4mm | ||
Connector Gender Female | ||
Sub Type Connector | ||
Mount Type Plug-in | ||
Voltage 40V | ||
Lighting Connector Current 16A | ||
IP Rating IP40, IP20 | ||
Contact Gender Female | ||
Wire Size 1.5mm², 2mm² | ||
Cable Length 1m | ||
Standards/Approvals No | ||
Strain Relief Yes | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- DE
The Wago Distribution connector is designed to provide effective and efficient connections across various applications, from control cabinets to lighting installations. With an innovative locking latch system, it simplifies pluggable installations whilst ensuring secure and reliable connections. This efficient connector is crafted to facilitate quick installations, supporting a wide array of requirements with minimal maintenance.
Durable materials ensure long lasting performance under diverse conditions
Easy identification of circuits with effective colour coding
Low maintenance design minimises future servicing requirements
Secure locking levers guarantee stable connections during operation
Protection type IP20 aids in safeguarding components from external elements
相關連結
- WAGO 890 Series Plug-in Connector Female 16A IP40, IP20
- WAGO 890 Series Plug-in Male Lighting Connector Male 16A IP40, IP20
- WAGO 890 Series Plug-in Connector Female Cage Clamp 16A IP20, IP40
- WAGO 890 Series Plug-in Connector Female Push-in 16A IP20, IP40
- WAGO 890 Series Plug-in Connector Female Cage Clamp 16A IP40, IP20
- WAGO 890 Series Plug-in Male Lighting Connector Male Push-in 16A IP40, IP20
- WAGO 890 Series Plug-in Male Lighting Connector Male Push-in 16A IP20, IP40
- WAGO 890 Series Plug-in Male Lighting Connector Male Cage Clamp 16A IP20, IP40