Legrand Grey, 1 Way Square Push Button Operator, Plexo

小計(1 盒,共 2 件)*

TWD2,891.00

(不含稅)

TWD3,035.55

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年9月28日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
每盒
每單位*
1 +TWD2,891.00TWD1,445.50

* 參考價格

RS庫存編號:
253-9161
製造零件編號:
090482
製造商:
Legrand
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Legrand

Product Type

Light Switch

Switch Type

Square Push Button Operator

Number of Ways

1

IP Rating

IP55

Number of Poles

1

Current Rating

10A

Mount Type

Wall

Colour

Grey

Material

Plastic

Terminal Type

Screw

Series

Plexo

Voltage

250V

Range

Plexo

Screwed/Screwless

Screwed

Finish

Grey

Width

90mm

Standards/Approvals

No

Fixing Standard

No

Height

90mm

Depth

41mm

豁免

COO (Country of Origin):
FR
The Legrand Plexo, waterproof lighting control switches, to be completed either with a surface-mounted box or with a recessed support. Perfect sealing over time thanks to an unperforated inner membrane of the switch and clipping system ensures a strong resistance to the pressure of the wires.

Push button with tool-free quick connection

Waterproof and robust IP55 IK08 protection

Indoor or outdoor installation

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。