Legrand Grey, 1 Way Square Push Button Operator

小計(1 件)*

TWD1,829.00

(不含稅)

TWD1,920.45

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年11月27日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD1,829.00

* 參考價格

RS庫存編號:
253-8992
製造零件編號:
069899L
製造商:
Legrand
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Legrand

Switch Type

Square Push Button Operator

Product Type

Light Switch

Number of Ways

1

IP Rating

IP55

Number of Poles

1

Current Rating

10A

Mount Type

Wall

Colour

Grey

Terminal Type

Screw

Material

Plastic

Screwed/Screwless

Screwed

Range

Plexo

Standards/Approvals

RoHS, REACH

Fixing Standard

No

Depth

61mm

Height

85mm

Width

85mm

豁免

COO (Country of Origin):
FR
The Legrand Plexo, waterproof lighting control switches, to be completed either with a surface-mounted box or with a recessed support. Perfect sealing over time thanks to an unperforated inner membrane of the switch and clipping system ensures a strong resistance to the pressure of the wires.

Push button with tool-free quick connection

Waterproof and robust IP55 IK08 protection

Indoor or outdoor installation

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。