Legrand Grey, 1 Way Square Push Button Operator
- RS庫存編號:
- 253-8897
- 製造零件編號:
- 069722L
- 製造商:
- Legrand
小計(1 盒,共 10 件)*
TWD7,870.00
(不含稅)
TWD8,263.50
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年11月30日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱 | 每盒 | 每單位* |
|---|---|---|
| 1 + | TWD7,870.00 | TWD787.00 |
* 參考價格
- RS庫存編號:
- 253-8897
- 製造零件編號:
- 069722L
- 製造商:
- Legrand
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Legrand | |
| Product Type | Light Switch | |
| Switch Type | Square Push Button Operator | |
| Number of Ways | 1 | |
| IP Rating | IP55 | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Mount Type | Wall | |
| Colour | Grey | |
| Material | Mechanism: Polycarbonate, Box, Styrene Ethylene Butylene Styrene, Rocker: ABS, Cover Plate: Polypropylene, Support: Polypropylene Reinforced. Front Plate | |
| Terminal Type | Automatic | |
| Range | Plexo | |
| Standards/Approvals | No | |
| Fixing Standard | No | |
| Height | 84.2mm | |
| Depth | 57mm | |
| 選取全部 | ||
|---|---|---|
品牌 Legrand | ||
Product Type Light Switch | ||
Switch Type Square Push Button Operator | ||
Number of Ways 1 | ||
IP Rating IP55 | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Mount Type Wall | ||
Colour Grey | ||
Material Mechanism: Polycarbonate, Box, Styrene Ethylene Butylene Styrene, Rocker: ABS, Cover Plate: Polypropylene, Support: Polypropylene Reinforced. Front Plate | ||
Terminal Type Automatic | ||
Range Plexo | ||
Standards/Approvals No | ||
Fixing Standard No | ||
Height 84.2mm | ||
Depth 57mm | ||
豁免
- COO (Country of Origin):
- FR
The Legrand Plexo, full power waterproof socket outlet, ready to install on the wall.
Supplied with frame for surface mounting
Waterproof socket
相關連結
- Legrand Grey, 1 Way Square Push Button Operator
- Legrand Grey Plexo
- Amphenol Industrial Pin Contacts Screw
- EOZ Push Button Switch Panel Mount SPST 250V ac, IP65
- Portescap Brushless DC Motor 15 V dc 9300 rpm, 3mm Shaft Diameter
- Fluke 179 Handheld Digital Multimeter 10A ac Max 1000V ac Max
- Festo Compressed Air Pipe Blue Polyurethane 6mm x 50m PUN Series, 159664
- Jumo diraTRON Panel Mount PID Temperature Controller 3 Output 2 Relay 110 → 240 V