Schneider Electric Anthracite NO Push Button, 1 Gang, New Unica

小計(1 件)*

TWD890.00

(不含稅)

TWD934.50

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月18日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD890.00

* 參考價格

RS庫存編號:
428-780
製造零件編號:
NU320654N
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Product Type

Light Switch

Switch Type

NO Push Button

Number of Gangs

1

IP Rating

IP4X

Current Rating

10A

Colour

Anthracite

Terminal Type

Screwless

Series

New Unica

Range

New Unica

Voltage

250V

Screwed/Screwless

Screwless

Finish

Gloss

Depth

34.25mm

Height

45mm

Width

45mm

Standards/Approvals

CE, IEC 606691, EU RoHS, RoHS, REACH, NF, AER, VDE, EAC

COO (Country of Origin):
ES
The Schneider Electric push-button is an electromechanical mechanism designed for light control, featuring a single rocker with a normally open (NO) push-button function. It operates with a rated current of 10 A and a rated voltage of 250 V AC, making it suitable for a 50/60 Hz network frequency. The push-button has an anthracite finish (RAL 7021), offering a sleek and modern look. It is conveniently packed in a flow-pack for easy handling and storage.

Electrical durability of 20000 cycles

Clip in fixing

Resistant to diluted quaternary ammonium

Resistant to diluted bleach

Resistant to diluted ammonia

Resistant to soapy water

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。