Schneider Electric White Push Button, New Unica
- RS庫存編號:
- 358-018
- 製造零件編號:
- NU577754
- 製造商:
- Schneider Electric
小計(1 件)*
TWD2,903.00
(不含稅)
TWD3,048.15
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年11月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD2,903.00 |
* 參考價格
- RS庫存編號:
- 358-018
- 製造零件編號:
- NU577754
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Product Type | Light Switch | |
| Switch Type | Push Button | |
| IP Rating | IP2X | |
| Colour | White | |
| Material | Polycarbonate | |
| Series | New Unica | |
| Voltage | 230V | |
| Range | New Unica | |
| Finish | White | |
| Illumination | LED | |
| Standards/Approvals | EU RoHS, CHINA RoHS, REACH, CE Directives 2014/35/EU-low voltage Directive, EN 62094-1 | |
| Depth | 31mm | |
| Height | 74.5mm | |
| Width | 74.5mm | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Product Type Light Switch | ||
Switch Type Push Button | ||
IP Rating IP2X | ||
Colour White | ||
Material Polycarbonate | ||
Series New Unica | ||
Voltage 230V | ||
Range New Unica | ||
Finish White | ||
Illumination LED | ||
Standards/Approvals EU RoHS, CHINA RoHS, REACH, CE Directives 2014/35/EU-low voltage Directive, EN 62094-1 | ||
Depth 31mm | ||
Height 74.5mm | ||
Width 74.5mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric New Unica Light Module with Switch is a 230 V AC mechanism featuring 2 modules in a beige finish. It offers an IK03 degree of protection for impact resistance and IP2XC for protection against solid objects, ensuring durability and safety in various environments.
EU RoHS Directive
Mercury free
相關連結
- Schneider Electric Anthracite Push Button New Unica
- Schneider Electric Anthracite NO Push Button New Unica
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric Grey Rotary Push, New Unica
- Schneider Electric New Unica Series Push Button Switch SPDT, IP4X 250 V ac
- Schneider Electric, New Unica
- Schneider Electric New Unica Series Push Button Switch Flush, 2 NO 250 V ac
- Schneider Electric New Unica Series Push Button Switch Blue LED, IP20 250 V ac