小計(1 件)*
TWD652.00
(不含稅)
TWD684.60
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD652.00 |
* 參考價格
- RS庫存編號:
- 349-798
- Distrelec 貨號:
- 302-57-262
- 製造零件編號:
- 936752518
- 製造商:
- Berker
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Berker | |
| Product Type | Rocker Switch | |
| Series | Integro | |
| Height | 55.5mm | |
| Standards/Approvals | REACH, RoHS RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Berker | ||
Product Type Rocker Switch | ||
Series Integro | ||
Height 55.5mm | ||
Standards/Approvals REACH, RoHS RoHS | ||
- COO (Country of Origin):
- DE
The Berker Switch KRON 250V in chrome blank finish is designed for Integro Flow and Pure systems. This spring-return crown switch allows control of two different power consumers from one switch and can also operate a dimmer or LED driver with impulse input. It supports 10A at 250VAC and features a screw connection for secure wiring. Dimensions are 55.5mm x 55.5mm.
Paint Chromium
Material Plastic
Product type Switch
Variant 250V
相關連結
- EOZ Push Button Switch Panel Mount SPST 250V ac, IP65
- Vishay LH1511BT Series Solid State Relay PCB Mount, 200 V ac/dc Load
- Jumo diraTRON Panel Mount PID Temperature Controller 3 Output 2 Relay 110 → 240 V
- Fluke 179 Handheld Digital Multimeter 10A ac Max 1000V ac Max
- Honeywell Amplified Airflow Sensor AWM3000 Series
- Amphenol Industrial Pin Contacts Screw
- Festo Compressed Air Pipe Blue Polyurethane 6mm x 50m PUN Series, 159664
- Portescap Brushless DC Motor 15 V dc 9300 rpm, 3mm Shaft Diameter