Eaton White Wireless Switch, 1 Gang, CPAD
- RS庫存編號:
- 250-761
- 製造零件編號:
- 193730 CPAD-00/215
- 製造商:
- Eaton
小計(1 件)*
TWD8,165.00
(不含稅)
TWD8,573.25
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年11月30日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD8,165.00 |
* 參考價格
- RS庫存編號:
- 250-761
- 製造零件編號:
- 193730 CPAD-00/215
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Switch Type | Wireless Switch | |
| Number of Gangs | 1 | |
| Product Type | Light Switch | |
| IP Rating | IP20 | |
| Current Rating | 10A | |
| Colour | White | |
| Mount Type | Flush, Surface | |
| Series | CPAD | |
| Voltage | 196V, 253V | |
| Finish | White | |
| Illumination | LED | |
| Depth | 223mm | |
| Standards/Approvals | RoHS conform | |
| Width | 18mm | |
| Height | 55mm | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Switch Type Wireless Switch | ||
Number of Gangs 1 | ||
Product Type Light Switch | ||
IP Rating IP20 | ||
Current Rating 10A | ||
Colour White | ||
Mount Type Flush, Surface | ||
Series CPAD | ||
Voltage 196V, 253V | ||
Finish White | ||
Illumination LED | ||
Depth 223mm | ||
Standards/Approvals RoHS conform | ||
Width 18mm | ||
Height 55mm | ||
- COO (Country of Origin):
- CZ
The Eaton innovative switching package from the moeller series xComfort transforms the way you interact with your electrical systems. Designed for effortless integration, this product seamlessly combines modern technology with user-friendly features, making it an excellent choice for both residential and commercial settings. With pre-programmed functionalities, it allows for smooth local hand operation and radio frequency bidirectional communication, ensuring that your control needs are met without complications. Crafted with attention to detail, the design prioritises ease of installation while providing robust performance in various applications. Its compact dimensions and elegant pure white finish allow it to blend effortlessly into any environment, making it as aesthetically pleasing as it is functional. Step into the future of wireless control and discover how this package can revolutionise your space.
Local operation enhances user accessibility and convenience
Radio frequency technology ensures reliable communication and control
Compact design allows for flexible installation options, including flush or surface mounting
Adaptable for both residential and commercial usage scenarios
Pure white finish complements modern interior design styles
Low power consumption promotes energy efficiency
Robust compliance with RoHS regulations ensures environmental safety
Capable of handling significant power loads, making it versatile for various applications
Modular expandability allows for customisation and future upgrades
相關連結
- Eaton White Wireless Switch CPAD
- Eaton White Eaton Moeller
- Eaton White Eaton Moeller
- Eaton CPAD Series Push Button Switch 55 mm Cutout, White LED
- Schneider Electric White Wireless Switch Wiser
- Eaton Push Button Switch Panel Mount
- Legrand White 1 Gang Light Switch Cover
- Legrand White 2 Gang Light Switch Cover