Schneider Electric White 1 Gang Light Switch Cover

小計(1 件)*

TWD979.00

(不含稅)

TWD1,027.95

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 13 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD979.00

* 參考價格

RS庫存編號:
429-130
製造零件編號:
MUR39110
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Product Type

Light Switch Cover

Colour

White

Material

Polypropylene, Polycarbonate

Number of Gangs

1

Height

29mm

Width

71mm

Depth

71mm

COO (Country of Origin):
PL
The Schneider Electric box cover is designed for compatibility with the Altira fixing adaptor. It features a single-gang lid for secure coverage and is suitable for both flush and surface mounting. Made from durable polycarbonate (PC) and polypropylene (PP), it ensures reliability for indoor and outdoor use. The cover comes in a white finish (RAL 9003), offering a clean and modern look.

IP55 rated

Resistant to diluted quaternary ammonium

Resistant to diluted bleach

Resistant to diluted ammonia

Resistant to soapy water

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。