Gossen Foto F521G Light Meter, 10lx to 100000 lx, 3 %

小計(1 件)*

TWD117,976.00

(不含稅)

TWD123,874.80

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD117,976.00

* 參考價格

RS庫存編號:
645-679
製造零件編號:
F521G
製造商:
Gossen Foto
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Gossen Foto

Product Type

Light Meter

Maximum Light Level

100000lx

Minimum Light Level

10lx

Accuracy

3 %

Resolution

1.72 nm

Sensor Type

CMOS

Battery Life

8h

Battery Type

Lithium-ion

Power Source

Rechargeable Battery, Power Supply

Weight

150g

Height

139mm

Model Number

F521G

Standards/Approvals

DIN EN ISO 9001:2015, DIN EN ISO/IEC 17025:2018

Length

30mm

Maximum Operating Temperature

40°C

Width

60mm

Minimum Operating Temperature

5°C

COO (Country of Origin):
DE

Gossen-Metrawatt Light Meter, 100000lx Maximum Light Level, 3% Accuracy - F521G


This light meter is a compact, handheld instrument designed to quantify illuminance across a wide range of conditions. It measures from very low levels up to bright environments and is intended for professional and industrial contexts where precise light assessment is required. The unit operates from a rechargeable power source and employs a CMOS detector to deliver consistent readings within normal working temperatures.

Features and Benefits:


• *Made in Germany
• High dynamic range enables measurement up to 100000 lx for varied lighting
• 3% measurement accuracy supports precise comparative assessments
• CMOS sensor provides fast response for real-time monitoring
• Rechargeable lithium‑ion power delivers portability and on‑site use
• Battery life of 8 h allows extended measurement sessions

Applications


• Suitable for workplace lighting compliance checks
• Used for photographic and studio light assessments
• Ideal for facility maintenance and lighting audits
• Can be used for quality control in manufacturing environments
• Used for low-light investigations down to 10 lx

What temperature range is suitable for operation?


It functions reliably between 5 °C and 40 °C.

What are the unit’s physical portability characteristics?


The instrument weighs 150 g and measures 139 mm in height for handheld use.

Which power options are available for field and bench work?


It runs from a rechargeable battery and can be powered via an external supply.

How fine is the instrument’s spectral or measurement detail?


The device provides a resolution of 1.72 nm for detailed light analysis.

What standards relate to calibration and quality systems?


It is associated with DIN EN ISO 9001:2015 and DIN EN ISO/IEC 17025:2018.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。