小計(1 件)*
TWD43,997.00
(不含稅)
TWD46,196.85
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年7月06日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD43,997.00 |
* 參考價格
- RS庫存編號:
- 213-3773
- 製造零件編號:
- FLG2-20012011
- 製造商:
- SICK
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SICK | |
| Product Type | Light Grid | |
| Beam Separation | 2mm | |
| Component Type | Frame Light Grid | |
| Light Source | Infrared | |
| Length | 230mm | |
| Width | 182mm | |
| Depth | 25mm | |
| Series | FLG | |
| IP Rating | IP65 | |
| Standards/Approvals | EN 60947-5-2, EN 60068-2-6, EN 60068-2-27 | |
| 選取全部 | ||
|---|---|---|
品牌 SICK | ||
Product Type Light Grid | ||
Beam Separation 2mm | ||
Component Type Frame Light Grid | ||
Light Source Infrared | ||
Length 230mm | ||
Width 182mm | ||
Depth 25mm | ||
Series FLG | ||
IP Rating IP65 | ||
Standards/Approvals EN 60947-5-2, EN 60068-2-6, EN 60068-2-27 | ||
- COO (Country of Origin):
- FR
Overview
At a glance
Your Benefit
The FLG (frame light grid) switching automation light grid is the innovative solution in which the sender and receiver are combined in one housing for the detection of small parts. The complicated individual adjustment of sender and receiver is now longer necessary. In dynamic operating mode, the FLG performs reject and removal control of workpieces in pressing and punching machines and also supports the packaging process. In static operating mode, it can be used for monitoring thread breakage. With a monitored area of 200 mm x 250 mm or 200 mm x 120 mm, it allows detection of small parts down to minimum dimensions of 2 mm over a large area.
Applications
Simple installation and alignment, as sender and receiver in one housing
The adjustable pushbutton lock protects against unwanted changes to parameters and manipulation during operation
Due to pulse stretching, the output signal is available longer on the control system
Also available as an open version for simple integration into your application environment
Large monitored area, therefore only one device required for monitoring small and large parts
Using the sensitivity adjustment, it is possible to hide falling chips and only recognize objects that are relevant to your detectionDynamic or static operating mode, switchable
Forked- or frame-shaped housing, easy alignment
Adjustable sensitivity
Adjustable pushbutton lock
Rugged metal housing
Adjustable pulse lengthening
Can be switched between Q and Qnot outputs
Very fast response time