SICK miniTwin Series Light Curtain 1 Twin-Stick, 14 mm Resolution

小計(1 件)*

TWD43,810.00

(不含稅)

TWD46,000.50

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 加上 2 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD43,810.00

* 參考價格

RS庫存編號:
285-0997
製造零件編號:
C4MT-03014ABB03DB0
製造商:
SICK
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SICK

Product Type

Light Curtain

Series

miniTwin

Beam Resolution

14mm

Component Type

1 Twin-Stick

Safety Type

Type 4

Standards/Approvals

CE

Protective Height

300mm

Maximum Supply Voltage

24V

Minimum Scanning Distance

4m

Maximum Scanning Distance

5m

Length

32mm

Height

300mm

Width

15mm

Maximum Response Time

14ms

Terminal Type

M12 Male Connector

COO (Country of Origin):
HU

SICK miniTwin Series Light Curtain, 300mm Protective Height, 14mm Beam Resolution - C4MT-03014ABB03DB0


This light curtain is a Compact safety sensor designed to protect personnel and equipment in automated production environments. It operates as a twin-stick optoelectronic guard, delivering a narrow protective zone for access control and machine guarding while meeting industrial safety expectations.

Features and Benefits:


• 14mm beam resolution enhances detection of fine objects and hands
• Maximum response time 14 MS enables Rapid machine-stop reactions
• 5 m maximum scanning distance supports longer-range safeguarding
• 4 m minimum scanning distance allows close-proximity protection
• 24V DC supply with M12 male connector simplifies industrial wiring
• CE-approved Type 4 classification supports high-level safety integration

Applications


• Suitable for safeguarding robot workcells where access control is required
• Ideal for perimeter protection of automated assembly stations
• Used for presence detection on conveyor infeed and outfeed areas
• Can be used for machine guarding on small-press operations

What protective height does it cover for operator access control?


The device provides a 300mm protective height, creating a vertical detection segment appropriate for guarding specific hazard openings.

How does the unit’s form factor benefit panel or machine mounting?


The sensor measures 32mm in length and 15mm in width, allowing installation in confined spaces and straightforward alignment with partner sticks.

Which safety performance level is achieved and what does that imply?


It is classified as Type 4, indicating suitability for applications requiring a high degree of risk reduction through reliable object detection.

What connector and supply constraints should an installer consider?


The unit requires a 24V DC supply and terminates with an M12 male connector for compatible industry-standard cabling.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。