SICK M2C Series Light Curtain Receiver, 3 Beam(s), 400 mm Resolution
- RS庫存編號:
- 284-9254
- 製造零件編號:
- M2C-EB03400A10
- 製造商:
- SICK
小計(1 件)*
TWD46,256.00
(不含稅)
TWD48,568.80
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD46,256.00 |
* 參考價格
- RS庫存編號:
- 284-9254
- 製造零件編號:
- M2C-EB03400A10
- 製造商:
- SICK
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SICK | |
| Product Type | Light Curtain | |
| Series | M2C | |
| Beam Resolution | 400mm | |
| Component Type | Receiver | |
| Safety Type | 2 | |
| Standards/Approvals | PLC | |
| Number of Beams | 3 | |
| Protective Height | 1.128m | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Scanning Distance | 500mm | |
| Maximum Scanning Distance | 15.5m | |
| Height | 1.128m | |
| Maximum Response Time | 20ms | |
| 選取全部 | ||
|---|---|---|
品牌 SICK | ||
Product Type Light Curtain | ||
Series M2C | ||
Beam Resolution 400mm | ||
Component Type Receiver | ||
Safety Type 2 | ||
Standards/Approvals PLC | ||
Number of Beams 3 | ||
Protective Height 1.128m | ||
Maximum Supply Voltage 24V dc | ||
Minimum Scanning Distance 500mm | ||
Maximum Scanning Distance 15.5m | ||
Height 1.128m | ||
Maximum Response Time 20ms | ||
- COO (Country of Origin):
- HU
Overview
The deTem safety multibeam sensors, specifically the deTem2 Core IP69K variant, are designed for areas with special hygiene requirements. They feature a sender/receiver system, safety level Type 2, PL c, SIL1, scanning range 15.5 meters, 3 beams, 400mm beam separation, 5-wire connecting cable, and enclosure ratings IP65, IP66, IP67, and IP69K. The deTem multiple light beam safety devices provide remarkable flexibility and efficiency for access protection, entry, and exit monitoring with muting capabilities.
Featuring a compact housing, the deTem stands out not only for its intelligent functions but also for its innovative diagnostic options, ensuring optimal machine availability and process optimization. Standardized housing design and connectivity streamline installation efforts. Moreover, this standardization enables compatibility with numerous SICK accessories. SICK also offers deTem variants designed for explosion-hazardous areas and applications requiring enclosure rating IP69K.
At a glance
Smart Sensor diagnostic data via IO-Link or NFC and the SICK Safety Assistant app
Compact housing, standardized connectivity, compatible accessories
Integrated alignment aid with status LEDs directly on the device
Configuration of all functions without software
Variants for explosion-hazardous areas as well as enclosure rating IP69K
Your Benefit
Increase productivity in access protection as well as entry and exit monitoring with muting thanks to the processing of sensor data
Minimize installation work and profit from standardized implementation of the deTem into your machine design
Take advantage of the benefits of quick and easy device alignment
Save time and money thanks to easy commissioning and configuration
You can also count on the deTem in harsh environments
Applications
Access protection at punching machines
Man-material differentiation when transporting paper rolls
Access protection with muting
相關連結
- SICK M4C Series Light Curtain Receiver 400 mm Resolution
- SICK M2C Series Light Curtain Sender 400 mm Resolution
- SICK deTem2 Core Series Light Curtain Receiver 400 mm Resolution
- SICK deTem2 Core Series Light Curtain Receiver 500 mm Resolution
- SICK deTem2 Core Series Light Curtain Receiver 300 mm Resolution
- SICK M40E Series Light Curtain Receiver 400 mm Resolution
- SICK deTem2 Core Series Light Curtain Sender 400 mm Resolution
- SICK deTem4 Core Series Light Curtain Receiver 400 mm Resolution