SICK C2MT Series Light Curtain Safety Light Curtain, 14 mm Resolution

小計(1 件)*

TWD18,798.00

(不含稅)

TWD19,737.90

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年11月24日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD18,798.00

* 參考價格

RS庫存編號:
284-9197
製造零件編號:
C2MT-01814BBC03BB0
製造商:
SICK
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SICK

Product Type

Light Curtain

Series

C2MT

Beam Resolution

14mm

Component Type

Safety Light Curtain

Safety Type

2

Standards/Approvals

ACMA, CE, cUL, EC-Type-Examination, GB, GB/T, IEC, Moroccan, OSHA, RoHS, UKCA, cULus

Protective Height

180mm

Maximum Supply Voltage

24V dc

Minimum Scanning Distance

0μm

Maximum Scanning Distance

8mm

Height

180mm

Maximum Response Time

14ms

Terminal Type

M12 Male Connector

COO (Country of Origin):
HU

SICK C2MT Series Light Curtain, 180mm Protective Height, 14mm Resolution - C2MT-01814BBC03BB0


This light curtain provides short-range presence detection for safeguarding machinery and access points in industrial settings. It operates as a standalone miniTwin device with optical synchronisation and delivers safety outputs via PNP semiconductors. Designed for Compact installations, the product includes system plugs, O-fix brackets and a test rod to support commissioning and verification.

Features and Benefits:


• 14 MS response time improves machine stop reaction
• 14mm resolution enables reliable object detection
• 0 to 8m scanning distance supports short-range safeguarding
• 24V DC supply allows direct machine integration
• M12 5-pin plug connection simplifies system wiring

Applications


• Suitable for guarding machine access openings
• Ideal for short-range safety stations in assembly lines
• Used with safety relays for restart interlock functions
• Can be used for pick-and-place cell protection
• Suitable for integration into Compact automation cells

What electrical supply range does it accept?


It operates from 19.2V DC to 28.8V DC with ripple ≤10%.

How are the safety outputs configured?


Outputs are dual OSSD PNP semiconductors, short-circuit protected and cross-circuit monitored with ≤300mA per OSSD.

What environmental conditions can it tolerate?


It is rated to IP65, functions between -20°C and +55°C, and tolerates 15%-95% non‑condensing humidity.

How is the device synchronised in standalone use?


Synchronisation is optical, eliminating the need for a separate synchronisation line.

What mechanical mounting and supplied accessories are included?


The delivery includes two O-fix brackets, a system plug, a twin stick and a resolution‑matched test rod.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。