SICK M40S Series Light Curtain Sender, 30 mm Resolution
- RS庫存編號:
- 280-6000
- 製造零件編號:
- M40S-70A303AA0
- 製造商:
- SICK
小計(1 件)*
TWD144,984.00
(不含稅)
TWD152,233.20
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年6月10日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD144,984.00 |
* 參考價格
- RS庫存編號:
- 280-6000
- 製造零件編號:
- M40S-70A303AA0
- 製造商:
- SICK
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SICK | |
| Product Type | Light Curtain | |
| Series | M40S | |
| Beam Resolution | 30mm | |
| Component Type | Sender | |
| Safety Type | Type 4 | |
| Standards/Approvals | PL e | |
| Protective Height | 1800mm | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Scanning Distance | 21m | |
| Maximum Scanning Distance | 21m | |
| Terminal Type | Hirschmann Male Connector M26 | |
| 選取全部 | ||
|---|---|---|
品牌 SICK | ||
Product Type Light Curtain | ||
Series M40S | ||
Beam Resolution 30mm | ||
Component Type Sender | ||
Safety Type Type 4 | ||
Standards/Approvals PL e | ||
Protective Height 1800mm | ||
Maximum Supply Voltage 24V dc | ||
Minimum Scanning Distance 21m | ||
Maximum Scanning Distance 21m | ||
Terminal Type Hirschmann Male Connector M26 | ||
- COO (Country of Origin):
- DE
Overview
The M4000 Advanced Curtain safety light curtain together with the UE403 muting switching amplifier, forms an efficient solution for conventional muting applications with automated material transport. It is particularly well suited when high resolutions are required due to short safety distances. Simple configuration via PC and the on-site connection of the muting signals ensure maximum availability. Various mounting adapters and innovative accessories enable flexible installation of the device and muting sensors. Integrated functions as well as status and diagnostic information enable quick commissioning and minimize unnecessary machine downtime. The modular design allows the specific coordination of device features to requirements and provides an economical solution for high machine safety.
In addition, sens:Control devices, accessories, and services complete the product offering and form packaged solutions designed specifically for industrial environments.
At a glance
Type 4 (IEC 61496), SIL3 (IEC 61508), PL e (EN ISO 13849)
Rugged housing with three mounting grooves
7-segment display
Resolution 14 mm or 30 mm, scanning range up to 19 m
External device monitoring (EDM), restart interlock (RES), application diagnostic output (ADO), and SDL interface
Beam coding for correct system allocation
Muting: on-site connection and processing in combination with the UE403 muting switching amplifier
Configuration and diagnostics via PC
Your Benefit
The high resolution (14 mm / 30 mm) reduces the safety distances for access protection, with and without muting
The rugged housing and high power reserve enable reliable use, even in harsh ambient conditions
Mounting grooves on three sides ensure greater mounting flexibility and facilitate integration with the machine
Customer-friendly interfaces and status indicators facilitate commissioning and maintenance
On-site connection of the muting signals to the UE403 muting switching amplifier minimizes cabling work and simplifies commissioning and maintenance
Reduced downtime due to all-around-visible LED and diagnostics displays as well as the configuration memory in the UE403 muting switching amplifier
Applications
Use as access protection with short safety distances with and without muting
Robots and automatic machining centers
Machine tools and assembly lines
Punching machines and water jet cutting/laser cutting machines
Storage and conveyor
Packaging machinery and palletizer systems
Stone setting machines and stackers
Wood machining and large weaving machines
相關連結
- SICK M40S Series Light Curtain Sender, 30 mm Resolution
- SICK M40S Series Light Curtain Sender 220 mm Resolution
- SICK M40S Series Light Curtain Sender 400 mm Resolution
- SICK M40S Series Light Curtain Sender 300 mm Resolution
- SICK M40S Series Light Curtain Sender, 2 Beam(s)
- SICK M40S Series Light Curtain Sender, 3 Beam(s)
- SICK M40S Series Light Curtain Sender, 4 Beam(s)
- SICK C40S Series Light Curtain Sender, 30 mm Resolution