Telemecanique Sensors XUSL Series Light Curtain Receiver, 105 Beam(s), 14 mm Resolution

小計(1 件)*

TWD102,076.00

(不含稅)

TWD107,179.80

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年2月08日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD102,076.00

* 參考價格

RS庫存編號:
220-1394
製造零件編號:
XUSL4E14F106N
製造商:
Telemecanique Sensors
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Telemecanique Sensors

Product Type

Light Curtain

Series

XUSL

Beam Resolution

14mm

Component Type

Receiver

Safety Type

4

Standards/Approvals

cULus, TUV, CE

Number of Beams

105

Protective Height

1.06m

Maximum Protective Width

6m

Maximum Supply Voltage

24V

Minimum Scanning Distance

1m

Maximum Scanning Distance

6m

Maximum Response Time

14.5ms

COO (Country of Origin):
IT
The Schneider Electric XUSL4E Type 4 Safety Light Curtain is designed for finger detection of operator in the vicinity of hazardous machinery. Its transmitter-receiver system creates 105 light beams with a protected height of 1060mm. Its PFHD reliability data is 2.49 x 10⁻⁸.

It can be used as standalone sensor (ie without safety control unit) or in association with an appropriate safety control unit

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。