Wieland R1 Series Light Curtain Transmitter, Receiver, 30 mm Resolution

小計(1 件)*

TWD106,593.00

(不含稅)

TWD111,922.65

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD106,593.00

* 參考價格

RS庫存編號:
666-143
製造零件編號:
R1.612.1800.0
製造商:
Wieland
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Wieland

Product Type

Light Curtain

Series

R1

Beam Resolution

30mm

Component Type

Transmitter, Receiver

Safety Type

4

Standards/Approvals

EN 61496-1, cULus, ISO 13849-1

Protective Height

1.8m

Maximum Supply Voltage

24V

Minimum Scanning Distance

200mm

Maximum Scanning Distance

20m

Terminal Type

M12 Connector

COO (Country of Origin):
HU
The Wieland safety light curtain base includes transmitter and receiver units with type 4 protection and PL e safety level. It features a 30 mm resolution for hand protection and a protective field height of 1800 mm. Operates at 24 V supply voltage and connects via 5-pole M12 connectors on both transmitter and receiver. A mounting L-bracket set is included.

Sensor element is transmitter and receiver

Degree of protection (IP) is IP65/IP67

Housing material is aluminum

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。