ifm electronic OY Series Light Curtain, 14 mm Resolution

小計(1 件)*

TWD243,732.00

(不含稅)

TWD255,918.60

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年6月05日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD243,732.00

* 參考價格

RS庫存編號:
597-018
製造零件編號:
OY009S
製造商:
ifm electronic
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ifm electronic

Product Type

Light Curtain

Series

OY

Beam Resolution

14mm

Safety Type

4

Standards/Approvals

IEC 61496-1, IEC 62061 SIL 3, PL e, IEC 61508 SIL 3, ISO 13849-1:2015 category 4

Protective Height

1360mm

Maximum Protective Width

6m

Maximum Supply Voltage

24V

Minimum Scanning Distance

0m

Width

28mm

Length

1413mm

Terminal Type

M12

The ifm electronic Safety Light Curtain ensures reliable protection for hazardous areas and gates, complies with type 4 safety standards in accordance with IEC 61496, and offers a wide range of selectable options directly on the unit.

Slim and robust design for use in harsh industrial environments

Easy connection via the tried-and-tested M12 connector

相關連結