BALLUFF for Use with Polarised Light, Laser retroreflective types BOS 18K_-PA-1LQ_-.../BOS 26K-PA-1LQK-..., Laser
- RS庫存編號:
- 902-7629
- 製造零件編號:
- BOS R-16
- 製造商:
- BALLUFF
小計(1 件)*
TWD365.00
(不含稅)
TWD383.25
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 100 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD365.00 |
* 參考價格
- RS庫存編號:
- 902-7629
- 製造零件編號:
- BOS R-16
- 製造商:
- BALLUFF
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | BALLUFF | |
| Product Type | Sensor Reflector | |
| For Use With | Polarised Light, Laser retroreflective types BOS 18K_-PA-1LQ_-.../BOS 26K-PA-1LQK-..., Laser retroreflective types BOS 6K-PU-1LQA-.../BOS 26K-PA-1LQB-..., 100x50 mm, standard retroreflective types (not laser) | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 BALLUFF | ||
Product Type Sensor Reflector | ||
For Use With Polarised Light, Laser retroreflective types BOS 18K_-PA-1LQ_-.../BOS 26K-PA-1LQK-..., Laser retroreflective types BOS 6K-PU-1LQA-.../BOS 26K-PA-1LQB-..., 100x50 mm, standard retroreflective types (not laser) | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Accessories
Balluff range of accessories for sensors
Mounting brackets
Mounting cuffs
Capacitive Sensor amplifiers
Programmers
Sensor reflectors
相關連結
- EOZ Push Button Switch Panel Mount SPST 250V ac, IP65
- Festo Compressed Air Pipe Blue Polyurethane 6mm x 50m PUN Series, 159664
- Vishay LH1511BT Series Solid State Relay PCB Mount, 200 V ac/dc Load
- Portescap Brushless DC Motor 15 V dc 9300 rpm, 3mm Shaft Diameter
- Amphenol Industrial Pin Contacts Screw
- Fluke 179 Handheld Digital Multimeter 10A ac Max 1000V ac Max
- Honeywell Amplified Airflow Sensor AWM3000 Series
- Jumo diraTRON Panel Mount PID Temperature Controller 3 Output 2 Relay 110 → 240 V