Siemens SITRANS LVS100 Series Vibrating Level Switch Vibrating Level Switch, 8 A, 40 V dc, 10 bar, ATEX-Rated
- RS庫存編號:
- 804-3967
- 製造零件編號:
- 7ML5735-2AA11-0AA0
- 製造商:
- Siemens
小計(1 件)*
TWD21,700.00
(不含稅)
TWD22,785.00
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD21,700.00 |
* 參考價格
- RS庫存編號:
- 804-3967
- 製造零件編號:
- 7ML5735-2AA11-0AA0
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Device Type | Vibrating Level Switch | |
| Product Type | Vibrating Level Switch | |
| Mount Type | Vertical | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Maximum AC Voltage | 230V ac | |
| Maximum DC Voltage | 40V dc | |
| Maximum Current | 8A | |
| Maximum Pressure | 10bar | |
| Standards/Approvals | FM, CSA, CE, RCM | |
| Hazardous Area Certification | ATEX | |
| Series | SITRANS LVS100 | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Device Type Vibrating Level Switch | ||
Product Type Vibrating Level Switch | ||
Mount Type Vertical | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Maximum AC Voltage 230V ac | ||
Maximum DC Voltage 40V dc | ||
Maximum Current 8A | ||
Maximum Pressure 10bar | ||
Standards/Approvals FM, CSA, CE, RCM | ||
Hazardous Area Certification ATEX | ||
Series SITRANS LVS100 | ||
- COO (Country of Origin):
- MT
Siemens Level Switch
Siemens vibrating point level switch for bulk solids. This switch is used for the detection of high and low-levels in bulk solids and dusty powders including cement, lime, and flour. The vibrating fork sensors operate by oscillating two forks at their natural frequency in air. When submerged in a medium, the frequency changes and triggers a response from the level switch. These vibrating point level switches have many advantages including minimal maintenance and installation requirements. Also, they do not need calibration on commissioning.
Note:
Angle mounting should only be used with flowing materials
The user will need protection where a level switch could be subject to high material loads
Features and Benefits
High resistance to mechanical forces
Sliding sleeve options for adjustable insertion length and ease of cleaning
Rotatable enclosure for ease of installation and wiring
Suitable for point level detection of materials starting at a bulk density of 30g/ l (1.9 lb/ ft 3)
Customer desired extensions up to 4000mm (157.48in)
Vibrating fork design ensures tines remain clean
Rotatable enclosure
Compact design
Build-up detection
Self-cleaning
Horizontal, vertical or angled mounting
Unique fork design prevents false reading even in event of damage
Input voltage: DPDT relay - 19 to 230VAC, 19 to 40VDC
Process temperature is up to 150°C (302°F)
Process connection: R 11/ 2in [(BSPT), EN 10226]
Extension length: Standard length, 170 mm (6.69in)
Applications
Dry bulk solids in bins
Silos
Hoppers
Certifications
CSA/FM General Purpose
CE certified
C-TICK
相關連結
- Siemens SITRANS LVS100 Series Vibrating Level Switch Level Sensor 40 V dc ATEX-Rated
- Siemens SITRANS LVL Series Vibrating Level Switch Vibrating Level Switch, ATEX-Rated
- Siemens SITRANS LVL Series Vibrating Level Switch Vibrating Level Switch ATEX-Rated
- Siemens SITRANS LVS200 Series Vibrating Level Switch Vibrating Level Switch ATEX-Rated
- Siemens SITRANS LVS Series Vibrating Level Switch Vibrating Level Switch 55 V dc ATEX-Rated
- Siemens SITRANS LVL Series Vibrating Level Switch Vibrating Level Switch CE-Rated
- Siemens Vibrating Level Switch Vibrating Level Switch 50 V dc ATEX-Rated
- Siemens Vibrating Level Switch Vibrating Level Switch 20 V dc ATEX-Rated