Endress+Hauser Liquipoint FTW23 Series Capacitance Level Sensor, 30 V dc, 16 bar

小計(1 件)*

TWD10,606.00

(不含稅)

TWD11,136.30

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年11月30日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD10,606.00

* 參考價格

RS庫存編號:
288-5490
製造零件編號:
FTW23-AA7NWVJ
製造商:
Endress+Hauser
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Endress+Hauser

Device Type

Capacitance

Product Type

Level Sensor

Mount Type

Threaded Mount

Housing Material

316L Stainless Steel

Cable Length

5m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Maximum DC Voltage

30V dc

Maximum Pressure

16bar

Standards/Approvals

CSA C/US

Hazardous Area Certification

No

Series

Liquipoint FTW23

COO (Country of Origin):
DE
The Endress+Hauser Liquipoint FTW23 is a point level switch for water-based liquids without build-up. The device meets all international hygiene requirements and is suited for the food industry or industrial applications in all industries. Thanks to the compact design, installation is possible even when access is restricted. The optional IO-Link capability allows easy parameter setting.

Instrument functions independent of dielectric constant, conductivity, viscosity, density, temperature, turbulences

CIP and SIP cleanability ensured

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。