SICK LFP1500 Series TDR Level Sensor Level Sensor, 100 mA, 30 V dc, 10 bar

小計(1 件)*

TWD22,874.00

(不含稅)

TWD24,017.70

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD22,874.00

* 參考價格

RS庫存編號:
285-8827
製造零件編號:
LFP1500-A4NMB
製造商:
SICK
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SICK

Product Type

Level Sensor

Device Type

TDR Level Sensor

Housing Material

Plastic Polybutylene Terephthalate

Cable Length

1.5m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Interface Type

IO-Link

Maximum DC Voltage

30V dc

Maximum Current

100mA

Maximum Pressure

10bar

Standards/Approvals

CE

Series

LFP1500

Hazardous Area Certification

No

Thread Size

M12

COO (Country of Origin):
DE

Overview


The LFP Cubic is a level sensor for liquids using TDR technology – a process for determining the time of flight of electromagnetic waves. The time difference between the sent pulse and the reflected pulse is used to generate a level signal. The sensor can

It can even be used in deposit-forming and foaming liquids. The sensor’s intuitive setup uses four pushbuttons and a display to ensure quick and easy adaptation to the application. Remote amplifier, IO-Link interface, and a design which features a process

At a glance


Level sensor for liquids

No mechanical moving parts

Interchangeable rod probe which can be cut to lengths between 200 mm and 2,000 mm (cable probe up to 4,000 mm)

Resistant to deposit formation

Process temperature up to 100 °C,process pressure up to 10 ba

Your Benefit


Rugged design increases service life

High flexibility with interchangeable rod probe or cable probe that can be cut to length

Cost savings due to multiple output signals: One system for both point level and continuous level measurement

Maintenance-free an

Applications


Monitoring coolants and lubricants in machine tooling

Monitoring cleanser and detergents in cleaning and washing machines

Monitoring filling tanks in automobile assembly

Level measurement in industrial processes with difficult ambient conditions

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。