Siemens SITRANS LR120 Series Radar Level Transmitter Transmitter

小計(1 件)*

TWD66,858.00

(不含稅)

TWD70,200.90

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年11月30日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD66,858.00

* 參考價格

RS庫存編號:
282-5106
製造零件編號:
7ML5320-1BA06-0AH0
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Product Type

Transmitter

Device Type

Radar Level Transmitter

Cable Length

10m

Minimum Operating Temperature

-40°C

Standards/Approvals

CE, cCSAus, cFMus, RCM

Hazardous Area Certification

No

Series

SITRANS LR120

COO (Country of Origin):
DE

Siemens SITRANS LR120 Series Transmitter, 10m Cable Length, -40°C Minimum Operating Temperature - 7ML5320-1BA06-0AH0


This transmitter is a radar level device designed for continuous level measurement in industrial settings. It operates reliably at low ambient temperatures and connects via a fixed cable, making it suitable for remote installations and integration into control systems. Certifications cover multiple regional standards for safety and installation compatibility.

Features and Benefits:


• Operates down to -40°C for low-temperature environments
• Supplied with a 10 m cable for extended mounting distance
• Two-wire design for simple loop-powered wiring
• Radar technology suitable for liquids and solids measurement

Applications


• Suitable for bulk liquid storage monitoring in process plants
• Ideal for level control in chemical and petrochemical vessels
• Used for solids inventory measurement in bulk-handling systems
• Can be used with remote PLCs and DCS via loop connection

What installation wiring is required for this device?


It uses a two-wire loop arrangement, supplying power and signal over the same pair to simplify cabling and reduce field-wiring complexity.

How does the unit handle integration into existing automation systems?


The transmitter provides an industry-standard output compatible with common control systems, allowing direct connection to PLCs and DCS inputs that accept loop-powered sensors.

What environmental rating allows outdoor or cold-room placement?


The device is specified to operate at temperatures as low as -40°C, enabling deployment in sub-zero climates without auxiliary heating.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。