WIKA OLS-C01 Series level sensor Level Switch, 32 V dc, 25 bar
- RS庫存編號:
- 269-0955
- 製造零件編號:
- 14241222
- 製造商:
- WIKA
小計(1 件)*
TWD12,652.00
(不含稅)
TWD13,284.60
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月28日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD12,652.00 |
* 參考價格
- RS庫存編號:
- 269-0955
- 製造零件編號:
- 14241222
- 製造商:
- WIKA
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | WIKA | |
| Device Type | level sensor | |
| Product Type | Level Switch | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -30°C | |
| Interface Type | M8 | |
| Maximum Operating Temperature | 100°C | |
| Maximum DC Voltage | 32V dc | |
| Maximum Pressure | 25bar | |
| Standards/Approvals | LM31.31 | |
| Hazardous Area Certification | No | |
| Series | OLS-C01 | |
| 選取全部 | ||
|---|---|---|
品牌 WIKA | ||
Device Type level sensor | ||
Product Type Level Switch | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -30°C | ||
Interface Type M8 | ||
Maximum Operating Temperature 100°C | ||
Maximum DC Voltage 32V dc | ||
Maximum Pressure 25bar | ||
Standards/Approvals LM31.31 | ||
Hazardous Area Certification No | ||
Series OLS-C01 | ||
- COO (Country of Origin):
- DE
The WIKA OLS Optoelectronic level switch is used for monitoring the level of liquids. The optoelectronic sensor consists of an infrared LED and a light receptor. The light from the LED is directed at a prism which forms the tip of the sensor. So long as the tip is not immersed in liquid, the light is reflected within the prism to the receiver.
Compact design
Visual indication of the switching status
相關連結
- WIKA OLS-C01 Series level sensor Level Switch Housing Stainless Steel
- WIKA OLS-C01 Series level sensor Level Switch Housing Stainless Steel
- WIKA OLS-S Series level sensor Level Switch Housing Stainless Steel
- WIKA OLS-C51 Series level sensor Level Switch Housing Stainless Steel
- WIKA OLS-C05 Series Optoelectronic Level Sensor Housing Stainless Steel
- WIKA OLS-C02 Series Optoelectronic Level Sensor Housing Stainless Steel
- Jumo UMO ZELOS C01 LS Series Level Switch Level Switch, Housing Stainless Steel
- Jumo JUMO ZELOS C01 LS Series Level Switch Level Switch, Housing Stainless Steel