SICK LFV200 Series Vibrating Level Switch Vibrating Level Switch, 250 mA, 35 V dc, 64 bar

小計(1 件)*

TWD17,369.00

(不含稅)

TWD18,237.45

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年1月05日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD17,369.00

* 參考價格

RS庫存編號:
213-3291
製造零件編號:
LFV200-XXSGBTPV
製造商:
SICK
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SICK

Product Type

Vibrating Level Switch

Device Type

Vibrating Level Switch

Mount Type

Horizontal, Threaded, Vertical

Housing Material

Stainless Steel, Polyetherimide

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Maximum DC Voltage

35V dc

Maximum Current

250mA

Maximum Pressure

64bar

Standards/Approvals

CE Certified

Hazardous Area Certification

No

Series

LFV200

COO (Country of Origin):
DE

Overview


At a glance


Commissioning without container filling or medium calibration

Immune to deposit formation

Process temperature up to 150 °C

Two electrical output versions and IO-Link available

Pipe extension up to 1,200 mm

Hygienic designs with polished surface, CIP- and SIP-capable

Housing made of 316L stainless steel

Very high repeatability

Your Benefit


Universal and reliable technology for nearly all liquids and applications

Can be used in containers and pipes regardless of the mounting situation

Easy installation and commissioning, no medium calibration necessary

Easy operation and system integration

Maintenance-free system

Sensors can be tested while installed

Frequency, amplitude and temperature of the sensor can be read out via IO-Link

Extended pipe variants for more flexibility

The vibrating level switch of the LFV200 product family detects the pre-defined levels in liquid systems with maximum precision. Whether indicating that a container has reached its maximum fill level (overfill protection) or that it is empty or used in pipes to prevent the pumps from running dry, the LFV200 works with all liquids and is wear- and maintenance-free. A high surface quality and the rugged tuning fork made of stainless steel make the LFV200, in combination with aseptic process connections, the first choice for applications even with the strictest hygiene requirements. With the LFV230, extended pipe variants up to 1,200 mm are available. With IO-Link, the oscillation frequency, amplitude and temperature of the sensor can be read out in addition to the switching signal, which enables extended diagnostics and predictive maintenance.

Applications


Point level measurement in storage tanks

Point level measurement in release agent tanks

Monitoring of pouring machine supply lines

Point level measurement in CIP reservoirs

Monitoring of hydraulic and coolant systems

Level measurement in the release agent tank

Monitoring of the pouring machine supply cable

Point level measurement in storage tanks

Point level monitoring at CIP storage containers

Point level measurement in storage tanks

Point level monitoring at CIP storage containers

Measuring pressure, level, and temperature for hydraulic and cooling lubricant systems

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。