Baumer PL20S Series Level Detector Level Sensor, 100 mA, 35 V dc, 10 bar
- RS庫存編號:
- 210-0729
- 製造零件編號:
- PL20S-11111.111013.G07020010000
- 製造商:
- Baumer
小計(1 件)*
TWD8,606.00
(不含稅)
TWD9,036.30
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2027年1月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD8,606.00 |
* 參考價格
- RS庫存編號:
- 210-0729
- 製造零件編號:
- PL20S-11111.111013.G07020010000
- 製造商:
- Baumer
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Baumer | |
| Product Type | Level Sensor | |
| Device Type | Level Detector | |
| Mount Type | Threaded | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Interface Type | IO-Link | |
| Maximum Operating Temperature | 85°C | |
| Maximum DC Voltage | 35V dc | |
| Maximum Current | 100mA | |
| Maximum Pressure | 10bar | |
| Gasket Material | Nitrile Rubber (NBR), Fluorelastomer, Ethylene Propylene Diene Monomer | |
| Standards/Approvals | FDA, EHEDG | |
| Series | PL20S | |
| Hazardous Area Certification | No | |
| 選取全部 | ||
|---|---|---|
品牌 Baumer | ||
Product Type Level Sensor | ||
Device Type Level Detector | ||
Mount Type Threaded | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Interface Type IO-Link | ||
Maximum Operating Temperature 85°C | ||
Maximum DC Voltage 35V dc | ||
Maximum Current 100mA | ||
Maximum Pressure 10bar | ||
Gasket Material Nitrile Rubber (NBR), Fluorelastomer, Ethylene Propylene Diene Monomer | ||
Standards/Approvals FDA, EHEDG | ||
Series PL20S | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DK
The Baumer level switch PL20S used point level detection based on frequency deviation technology in the hygiene sector. It has PNP output closure (NO) by connector M12-A which has 4-pin and used stainless steel material. It used G 1/2 A ISO 228-1 BSC which gives maximum process pressure 100 bar.
Operating temperature range -25 to 85 °C
Degree of protection IP 67
Interface IO-link 1.1
相關連結
- Baumer PL20S Series Level Detector Level Sensor Ethylene Propylene Diene Monomer Nitrile
- Baumer PL20H Series Level Detector Level Sensor Ethylene Propylene Diene Monomer Nitrile
- Baumer PL20H Series Level Detector Level Sensor Ethylene Propylene Diene Monomer Nitrile Rubber
- Baumer LBFS Series Level Switch Level Switch ATEX-Rated Nitrile Rubber (NBR) Housing
- Baumer LFFS Series Level Switch Level Switch ATEX-Rated Nitrile Rubber (NBR) Housing
- Baumer LBFS Series Level Switch Level Switch ATEX-Rated Viton Housing
- Baumer LBFS Series Level Switch Level Switch ATEX-Rated Fluorelastomer Housing
- Baumer LBFS Series Level Switch Level Switch ATEX-Rated Nitrile Rubber (NBR) Housing