SSt Sensing Limited POS Series Liquid Level Switch Level Switch, Threaded Mount, Housing 304 Stainless Steel

小計(1 件)*

TWD15,768.00

(不含稅)

TWD16,556.40

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年12月03日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD15,768.00

* 參考價格

RS庫存編號:
193-6798
製造零件編號:
POS287412
製造商:
SSt Sensing Limited
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SSt Sensing Limited

Product Type

Level Switch

Device Type

Liquid Level Switch

Mount Type

Threaded Mount

Housing Material

304 Stainless Steel

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

140°C

Interface Type

NPN

Maximum DC Voltage

30V dc

Maximum Current

25mA

Maximum Pressure

80bar

Standards/Approvals

No

Hazardous Area Certification

No

Series

POS

COO (Country of Origin):
GB
Designed for applications requiring a robust metal housing and a wide operating temperature range

Reverse polarity, ESD, transient over-voltage and short circuit protected

Wide supply voltage ranges

N and P type output configurations, capable of sinking or sourcing up to 200mA, can directly drive small loads

Standard and extended temperature ranges available

Stainless steel housing with simex glass sensing tip

Choice of terminations

Very high operating pressure

LED output indication

Solid state so no moving parts to cause unreliability

Fast response time

Repeatable switching point

Very robust construction permitting use in a wide range of demanding applications

Compatible with most fluids and chemicals

SST Sensing’s highest operating temperature liquid level switch

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。