Endress+Hauser FMR10B Series Radar Level Sensor Level Sensor, 30 V dc
- RS庫存編號:
- 316-219
- 製造零件編號:
- FMR10B-AAAADTBMWDGWEEB
- 製造商:
- Endress+Hauser
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 件)*
TWD26,070.00
(不含稅)
TWD27,373.50
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 24 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD26,070.00 |
* 參考價格
- RS庫存編號:
- 316-219
- 製造零件編號:
- FMR10B-AAAADTBMWDGWEEB
- 製造商:
- Endress+Hauser
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Endress+Hauser | |
| Device Type | Radar Level Sensor | |
| Product Type | Level Sensor | |
| Mount Type | Threaded Mount | |
| Housing Material | Polybutylene Terephthalate | |
| Cable Length | 10m | |
| Minimum Operating Temperature | -40°C | |
| Interface Type | Bluetooth | |
| Maximum Operating Temperature | 60°C | |
| Maximum DC Voltage | 30V dc | |
| Standards/Approvals | CE mark | |
| Series | FMR10B | |
| Hazardous Area Certification | No | |
| 選取全部 | ||
|---|---|---|
品牌 Endress+Hauser | ||
Device Type Radar Level Sensor | ||
Product Type Level Sensor | ||
Mount Type Threaded Mount | ||
Housing Material Polybutylene Terephthalate | ||
Cable Length 10m | ||
Minimum Operating Temperature -40°C | ||
Interface Type Bluetooth | ||
Maximum Operating Temperature 60°C | ||
Maximum DC Voltage 30V dc | ||
Standards/Approvals CE mark | ||
Series FMR10B | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Endress+Hauser FMR10 Series Radar Level Sensor
Free space radar device for basic applications in liquids and solids.
The Micropilot FMR10B is a compact radar sensor for basic applications across all industries. It provides continuous non-contact level measurement with 80GHz technology. Guiding wizards allow for fast and easy installation. The Micropilot FMR10B is the perfect design for limited space applications.
LED indicator for fast status detection
Flow measurement in open channels or weirs with totalizer
Features & Benefits
Fast and easy installation
Compact design
Numerous application compatibility
Up to 10m/32ft range for both liquids and solids
相關連結
- Endress+Hauser FMR10B Series Radar Level Sensor Level Sensor Housing Polybutylene Terephthalate
- Endress+Hauser FMR10B Series Radar Level Sensor Level Sensor Ethylene Propylene Diene Monomer, Housing
- Endress+Hauser FMR20B Series Radar Level Sensor Level Sensor Housing Polybutylene Terephthalate
- Endress+Hauser FMR30B Series Radar Level Sensor Level Sensor Housing Polybutylene Terephthalate
- Endress+Hauser FMR20B Series Radar Level Sensor Level Radar ATEX-Rated, Housing Polyvinylidene
- Endress+Hauser Micropilot FMR20 Series Radar Level Sensor Level Radar ATEX-Rated, Housing Polyvinylidene
- Endress+Hauser Micropilot FMR5x Series Radar Level Sensor Level Radar ATEX-Rated
- Endress+Hauser Micropilot FMR43 Series Radar Level Sensor Level Sensor Housing Polytetrafluoroethylene