Broadcom 2.6 V Red LED Surface HSMH HSMH-H170
- RS庫存編號:
- 253-9457
- 製造零件編號:
- HSMH-H170
- 製造商:
- Broadcom
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 包,共 25 件)*
TWD257.50
(不含稅)
TWD270.50
(含稅)
訂單超過 $1,300.00 免費送貨
最後的 RS 庫存
- 最終 15,900 個,準備發貨
單位 | 每單位 | 每包* |
|---|---|---|
| 25 - 225 | TWD10.30 | TWD257.50 |
| 250 - 975 | TWD9.30 | TWD232.50 |
| 1000 - 1975 | TWD8.20 | TWD205.00 |
| 2000 - 3975 | TWD7.20 | TWD180.00 |
| 4000 + | TWD6.20 | TWD155.00 |
* 參考價格
- RS庫存編號:
- 253-9457
- 製造零件編號:
- HSMH-H170
- 製造商:
- Broadcom
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Broadcom | |
| LED Colour | Red | |
| Product Type | LED | |
| Mount Type | Surface | |
| Forward Voltage | 2.6V | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 639nm | |
| Series | HSMH | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Broadcom | ||
LED Colour Red | ||
Product Type LED | ||
Mount Type Surface | ||
Forward Voltage 2.6V | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 639nm | ||
Series HSMH | ||
Automotive Standard No | ||
The Broadcom mono color TOP mount Chip LED is compatible with reflow soldering and available in 8mm tape and 7 diameter reel. Suitable for indicator and backlighting applications.
LED with AlInGaP Red
4000 units per reel
相關連結
- Broadcom 2.6 V Red LED Surface HSMH HSMH-H170
- Broadcom 2.6 V Red LED Surface HSMH HSMH-H190
- Broadcom 2.6 V Red LED Surface HSMH HSMH-H110
- Broadcom 2.6 V Red LED Surface HSMH HSMH-H150
- Broadcom 2.6 V Red LED Surface HSMH HSMH-H191
- Broadcom 2.6 V Red LED Surface HSMH HSMH-H120
- Broadcom 1.8 V Red LED 3216 Surface Chip LED HSMH-C150
- Broadcom 1.8 V Red LED 3210 Surface HSMx-Cxxx HSMH-C110