ams OSRAM 3.2 V Blue LED Surface Mount Surface GD CSSRM3.14 GD CSSRM3.14-AHAM-24-1-700-R33
- RS庫存編號:
- 241-0899
- 製造零件編號:
- GD CSSRM3.14-AHAM-24-1-700-R33
- 製造商:
- ams OSRAM
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加9000件可節省3%
查看批量定價選項小計(1 卷,共 3000 件)*
TWD83,700.00
(不含稅)
TWD87,900.00
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 6,000 件從 2026年11月23日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* | 節省 |
|---|---|---|---|
| 3000 - 6000 | TWD27.90 | TWD83,700.00 | - |
| 9000 + | TWD27.00 | TWD81,000.00 | 3% |
* 參考價格
- RS庫存編號:
- 241-0899
- 製造零件編號:
- GD CSSRM3.14-AHAM-24-1-700-R33
- 製造商:
- ams OSRAM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ams OSRAM | |
| LED Colour | Blue | |
| Product Type | LED | |
| Package Type | Surface Mount | |
| Maximum Forward Current | 2A | |
| Mount Type | Surface | |
| Forward Voltage | 3.2V | |
| Dominant Wavelength | 450nm | |
| Standards/Approvals | RoHS | |
| Series | GD CSSRM3.14 | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 ams OSRAM | ||
LED Colour Blue | ||
Product Type LED | ||
Package Type Surface Mount | ||
Maximum Forward Current 2A | ||
Mount Type Surface | ||
Forward Voltage 3.2V | ||
Dominant Wavelength 450nm | ||
Standards/Approvals RoHS | ||
Series GD CSSRM3.14 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The OSRAM Opto Semiconductors have a new generation of OSLON Square Deep Blue LED. It offers higher brightness with low thermal resistance even when driven at high currents. The operating temperature is ranges from -40 °C to 125 °C. The Corrosion Robustness Class is 3B.
3.20 v max forward voltage
2000 mA max.forward current
Blue in colour
Surface mount technology
High reliability
Long lifetime
相關連結
- ams OSRAM 3.2 V Blue LED Surface Mount Surface GD CSSRM3.14 GD CSSRM3.14-AHAM-24-1-700-R33
- ams OSRAM 3.2 V Blue LED Surface Mount Surface GD CSSRM3.14 GD CSSRM3.14-AJAM-24-1
- ams OSRAM 3.2 V Blue High Power LED SMT Ceramic Surface OSLON Square GD CSBRM2.14-ARAK-24-1-700-R33
- ams OSRAM 3.1 V Blue LED SMT Ceramic Surface GD CSSRML.14 GD CSSRML.14-U9V2-24-1-350-R33
- ams OSRAM 3.1 V Blue LED SMT Ceramic Surface GD CSSRML.14 GD CSSRML.14-U8V1-24-1-350-R33
- ams OSRAM 1.8 V Hyper Red High Power LED SMT Ceramic Surface OSLON Square GH CSBRM4.24-V7V9-1-1-700-R33
- ams OSRAM 1.8 V Hyper Red High Power LED SMT Ceramic Surface OSLON Square GH CSBRM4.24-V6V9-1-1-700-R33
- ams OSRAM 2.9 V White High Power LED SMT Ceramic Surface OSLON Square GW CSBRM3.HW-VNAQ-H1H2-1-700-R33