ams OSRAM 3.2 V Blue LED Surface GB CS8PM1.13 GB CS8PM1.13-HYHZ-35
- RS庫存編號:
- 238-1460
- 製造零件編號:
- GB CS8PM1.13-HYHZ-35
- 製造商:
- ams OSRAM
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加1200件可節省TWD480.00
查看批量定價選項小計(1 卷,共 600 件)*
TWD14,280.00
(不含稅)
TWD14,994.00
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年3月01日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* | 節省 |
|---|---|---|---|
| 600 - 600 | TWD23.80 | TWD14,280.00 | - |
| 1200 - 1800 | TWD23.40 | TWD14,040.00 | TWD480.00 |
| 2400 - 4200 | TWD23.00 | TWD13,800.00 | TWD1,920.00 |
| 4800 + | TWD22.60 | TWD13,560.00 | TWD5,760.00 |
* 參考價格
- RS庫存編號:
- 238-1460
- 製造零件編號:
- GB CS8PM1.13-HYHZ-35
- 製造商:
- ams OSRAM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ams OSRAM | |
| Product Type | LED | |
| LED Colour | Blue | |
| Maximum Forward Current | 1A | |
| Mount Type | Surface | |
| Forward Voltage | 3.2V | |
| Dominant Wavelength | 470nm | |
| Standards/Approvals | RoHS | |
| Series | GB CS8PM1.13 | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 ams OSRAM | ||
Product Type LED | ||
LED Colour Blue | ||
Maximum Forward Current 1A | ||
Mount Type Surface | ||
Forward Voltage 3.2V | ||
Dominant Wavelength 470nm | ||
Standards/Approvals RoHS | ||
Series GB CS8PM1.13 | ||
Automotive Standard No | ||
The OSRAM Opto Semiconductors OSLON® SSL 80 New, higher performing OSLON SSL family LED with well known superior robustness, high reliability, long lifetime, low thermal resistance, perfectly addressing applications demanding for high efficiency and long lifetime requirement. It can be used in various applications such as architecture, medical illumination and photo therapy.
Package SMT ceramic package with silicone lens
Typical radiation 80°
Lumen maintenance results according to IESNA LM-80 available
ESD 8 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)
Luminous flux 43 lm
Luminous efficiency typical 43 lm/W
相關連結
- ams OSRAM 3.2 V Blue LED Surface GB CS8PM1.13 GB CS8PM1.13-HYHZ-35
- ams OSRAM 3.2 V Blue LED PLCC 2 Surface TOPLED LB T67C-P2R1-35
- ams OSRAM 3.2 V Blue LED 0603 Surface CHIP LED 0603 LB Q39E-N1OO-35-1
- ams OSRAM 2.7 V Green LED Ceramic package Surface OSLON SSL 80 GT CS8PM1.13-LSLU-26-1
- ams OSRAM 3 V Blue LED 2835 Surface DURIS E GB JTLPS1.13-FVG6-23-1
- ams OSRAM 3.2 V Blue LED Surface Mount Surface GD CSSRM3.14 GD CSSRM3.14-AJAM-24-1
- ams OSRAM 2.93 V Blue LED Surface Mount Surface OSCONIQ P 3030 GB QSSPA1.13-HYJX-B1B4-1
- ams OSRAM Blue LED 0603 Surface LB Q99G.01 LB Q99G.01-P1R1-35-1