Kingbright 2.5 V Red, Yellow LED Surface Mount Surface KPHB-1608SYKSURKC-GX

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 卷,共 2000 件)*

TWD16,600.00

(不含稅)

TWD17,440.00

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年4月12日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每卷*
2000 - 2000TWD8.30TWD16,600.00
4000 - 8000TWD8.20TWD16,400.00
10000 - 18000TWD8.00TWD16,000.00
20000 +TWD7.90TWD15,800.00

* 參考價格

RS庫存編號:
236-4445
製造零件編號:
KPHB-1608SYKSURKC-GX
製造商:
Kingbright
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Kingbright

LED Colour

Red, Yellow

Product Type

LED

Maximum Forward Current

30mA

Package Type

Surface Mount

Mount Type

Surface

Number of LEDs

2

Forward Voltage

2.5V

Maximum Power Dissipation

75mW

Viewing Angle

130 °

Lens Dimensions

1.6 x 0.8 x 0.5 mm

Standards/Approvals

RoHS Compliant

Dominant Wavelength

630nm

Automotive Standard

No

COO (Country of Origin):
CN
The Kingbright yellow/red bi-colour SMT LED device is MADE with AlGaInP (on GaAs substrate) light emitting diode chip. Electrostatic discharge and power surge could damage the LED, it is recommended to use a wrist band or anti-electrostatic glove when handling the LED. All devices, equipment's and machineries must be electrically grounded.

1.6 x 0.8 mm SMD LED, 0.5 mm thickness

Compatible with reflow soldering

Available in various colour combination

Package 2000 pcs / reel

Moisture sensitivity level 3

Tinned pads for improved solder Ability

Halogen-free

RoHS compliant

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。