Vishay 4.7 V Blue LED TELUX Through Hole TELUX VLWB9600

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 包,共 10 件)*

TWD446.00

(不含稅)

TWD468.30

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 20 件從 2026年11月09日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
10 - 10TWD44.60TWD446.00
20 - 30TWD43.40TWD434.00
40 +TWD42.70TWD427.00

* 參考價格

RS庫存編號:
180-7148
製造零件編號:
VLWB9600
製造商:
Vishay
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Vishay

Product Type

LED

LED Colour

Blue

Maximum Forward Current

50mA

Package Type

TELUX

Packaging

Tube

Mount Type

Through Hole

Maximum Power Dissipation

230mW

Forward Voltage

4.7V

Number of Pins

4

Viewing Angle

±30 °

Lens Dimensions

7.62 x 7.62 x 2.65 mm

LED Luminous Flux

800 → 1600 mlm

Lens Shape

Round

Dominant Wavelength

476nm

Standards/Approvals

CECC 00802, J-STD-020, AEC-Q101, JESD22-A114-B

Lens Finish

Non-Diffused

Series

TELUX

Lens Colour

Clear

Automotive Standard

AEC-Q101

COO (Country of Origin):
TH
The VLWB9600 is a clear, non diffused LED for applications where supreme luminous flux is required. It is designed in a 7.62 mm square package utilizing highly developed InGaN technology. The supreme heat dissipation of VLWB9600 allows applications at high ambient temperatures. All packing units are binned for luminous flux and colour to achieve the most homogenous light appearance in application.

High luminous flux

Supreme heat dissipation: RthJP is 90 K/W

High operating temperature: Tamb = -40 °C to +100 °C

APPLICATIONS:

Exterior lighting

Replaces small incandescent lamps

Traffic signals and signs

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。