Cree LED 3 V White LED Surface XLamp XP-G2 XPGBWT-BE-0000-00KE7
- RS庫存編號:
- 179-1934
- 製造零件編號:
- XPGBWT-BE-0000-00KE7
- 製造商:
- Cree LED
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加250件可節省TWD325.00
查看批量定價選項小計(1 包,共 10 件)*
TWD490.00
(不含稅)
TWD514.50
(含稅)
訂單超過 $1,300.00 免費送貨
有限的庫存
- 加上 240 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 10 - 240 | TWD49.00 | TWD490.00 | - |
| 250 - 490 | TWD47.70 | TWD477.00 | TWD325.00 |
| 500 + | TWD46.90 | TWD469.00 | TWD1,050.00 |
* 參考價格
- RS庫存編號:
- 179-1934
- 製造零件編號:
- XPGBWT-BE-0000-00KE7
- 製造商:
- Cree LED
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Cree LED | |
| LED Colour | White | |
| Product Type | LED | |
| Maximum Forward Current | 1.5A | |
| Mount Type | Surface | |
| Packaging | Reel | |
| Number of LEDs | 1 | |
| Forward Voltage | 3V | |
| Number of Pins | 2 | |
| Viewing Angle | 125 ° | |
| Lens Dimensions | 3.45 x 3.45 x 2.26 mm | |
| LED Luminous Flux | 171 lm | |
| Colour Rendering Index CRI | 70% | |
| Lens Shape | Dome | |
| Standards/Approvals | RoHS, UL | |
| Series | XLamp XP-G2 | |
| Colour Temperature | 3000K | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Cree LED | ||
LED Colour White | ||
Product Type LED | ||
Maximum Forward Current 1.5A | ||
Mount Type Surface | ||
Packaging Reel | ||
Number of LEDs 1 | ||
Forward Voltage 3V | ||
Number of Pins 2 | ||
Viewing Angle 125 ° | ||
Lens Dimensions 3.45 x 3.45 x 2.26 mm | ||
LED Luminous Flux 171 lm | ||
Colour Rendering Index CRI 70% | ||
Lens Shape Dome | ||
Standards/Approvals RoHS, UL | ||
Series XLamp XP-G2 | ||
Colour Temperature 3000K | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Built on the SC3 Technology Platform, the XLamp® XP-G2 LED delivers up to 20% more lumens per watt and 2.5 times the lumens-per-dollar over the original XP-G, lowering system cost up to 57%. The new XP-G2 is optically compatible with the original XP-G – providing drop-in-ready performance enhancements to shorten the LED fixture design cycle and improve time to market. A new high-efficacy option is available, as well. The High Efficacy XP-G2 LED leverages Cree's latest high-power chip technology to deliver 25% more light output via a higher maximum current of 2000 mA, higher efficacy and lower thermal resistance. Combining high light output, reliability and efficacy, XP-G2 is optimized for directional, high-lumen applications, from indoor and outdoor to portable and lamp retrofits.
相關連結
- Cree LED 3 V White LED Surface XLamp XP-G2 XPGBWT-BE-0000-00KE7
- Cree LED 3 V White LED Surface XLamp XP-G2 XPGBWT-BE-0000-00L50
- Cree LED 3 V White, White LED 3.45 mm XP platform Surface XLamp XP-G2 XPGBWT-BE-0000-00LE5
- Cree LED 3 V White LED Surface XLamp XP-G2 XPGBWT-HE-0000-00HE7
- Cree LED 3.3 V White LED 3535 Surface XLamp XP-G2 XPGBWT-01-R250-00HE3
- Cree LED 3.1 V White LED 3535 Surface XLamp XP-G2 XPGBWT-L1-R250-00H51
- Cree LED 2.8 V White LED 3535 Surface XLamp XP-G2 XPGBWT-P1-R250-00AZ7
- Cree LED 3.3 V White LED 3535 Surface XLamp XP-G2 XPGBWT-H1-R250-00EE5