Osram 24V dc RGB LED Strip, 5 m Length
- RS庫存編號:
- 210-1545
- 製造零件編號:
- TF400RGB-G1-05
- 製造商:
- Osram
可享批量折扣
查看批量定價選項小計(1 件)*
TWD9,242.00
(不含稅)
TWD9,704.10
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 5 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | TWD9,242.00 |
| 5 - 9 | TWD8,964.00 |
| 10 - 24 | TWD8,686.00 |
| 25 - 49 | TWD8,500.00 |
| 50 + | TWD8,316.00 |
* 參考價格
- RS庫存編號:
- 210-1545
- 製造零件編號:
- TF400RGB-G1-05
- 製造商:
- Osram
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Osram | |
| Product Type | LED Strip | |
| LED Colour | RGB | |
| Strip Length | 5m | |
| Strip Width | 8mm | |
| Voltage | 24V dc | |
| IP Rating | IP00 | |
| Typical Luminous Flux lm/m | 2500lm/m | |
| Flexible/Rigid | Flexible | |
| LED Pitch | 14.29mm | |
| Standards/Approvals | EAC, IEC 60721-3 | |
| Series | TF400RGB | |
| 選取全部 | ||
|---|---|---|
品牌 Osram | ||
Product Type LED Strip | ||
LED Colour RGB | ||
Strip Length 5m | ||
Strip Width 8mm | ||
Voltage 24V dc | ||
IP Rating IP00 | ||
Typical Luminous Flux lm/m 2500lm/m | ||
Flexible/Rigid Flexible | ||
LED Pitch 14.29mm | ||
Standards/Approvals EAC, IEC 60721-3 | ||
Series TF400RGB | ||
- COO (Country of Origin):
- CN
The Osram family TEC Flex RGB 400 Pre-wired LED strip, simple and quick plug-and-play installation.Easy mounting on many smooth surfaces thanks to self-adhesive tape at the back.
Flexible and cuttable LED strip
Recommended in system use with OPTOTRONIC
Luminous flux: up to 1560 lm/m
Color consistency in 3 SDCM
相關連結
- Osram 24V dc RGB LED Strip, 5000 mm Length
- Osram 24V dc White LED Strip, 5000 mm Length
- Osram 24V dc White LED Strip 5000 mm Length
- Osram 24V dc White LED Strip 5000 mm Length
- Osram 24V dc White LED Strip 5000 mm Length
- Osram 24V dc White LED Strip 5000 mm Length
- Osram 24V dc White LED Strip 5000 mm Length
- Osram 24V dc White LED Strip 5000 mm Length