Bivar 7.6 mm Diameter LED Holder LED Holder for use with 5 mm (T-1 3/4) Flanged LED Holder
- RS庫存編號:
- 174-9669
- 製造零件編號:
- C-174L
- 製造商:
- Bivar
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 174-9669
- 製造零件編號:
- C-174L
- 製造商:
- Bivar
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bivar | |
| Diameter | 7.6mm | |
| Product Type | LED Holder | |
| Sub Type | LED Holder | |
| For Use With | 5 mm (T-1 3/4) Flanged LED Holder | |
| Number of LEDs | 1 | |
| Number of Legs | 2 | |
| Standards/Approvals | No | |
| Mount Type | Panel | |
| Series | C | |
| 選取全部 | ||
|---|---|---|
品牌 Bivar | ||
Diameter 7.6mm | ||
Product Type LED Holder | ||
Sub Type LED Holder | ||
For Use With 5 mm (T-1 3/4) Flanged LED Holder | ||
Number of LEDs 1 | ||
Number of Legs 2 | ||
Standards/Approvals No | ||
Mount Type Panel | ||
Series C | ||
LED Holder, Panel Mount Clip, 5 mm, Black Nylon
Material: Nylon 6/6, 94V-2, Black
Self-Retaining Clip for 5mm (T1-3/4) Flanged LED
Securely and Uniformly Positions Panel Mounted LEDs
For Use with Panel Thicknesses of 0.125"(3.2mm)-0.250"(6.4mm)
Outer Diameter: 0.300"(7.6mm)
相關連結
- Bivar 7.6 mm Diameter LED Holder LED Holder for use with 5 mm (T-1 3/4) LED Holder
- Bivar 7.9 mm Diameter LED Holder LED Holder for use with 5 mm (T-1 3/4) Flanged LED
- Bivar 5.1 mm Diameter LED Holder for use with 7.6 mm PCB LED Assembly
- Bivar 5.3 mm Diameter LED Holder LED Holder for use with 3 mm (T-1) LED
- Bivar 5.7 mm Diameter LED Holder LED Holder for use with 3 mm (T-1) LED
- Bivar 9.4 mm Diameter LED Holder LED Holder for use with Rectangular LED
- Bivar 2.3 mm Diameter LED Holder LED Holder for use with Rectangular LED
- Bivar 5.1 mm Diameter LED Holder for use with 5 mm (T-1 3/4) LED