TE Connectivity 76 mm Diameter LED Holder for use with Light Controller

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 件)*

TWD432.00

(不含稅)

TWD453.60

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年5月10日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 24TWD432.00
25 - 39TWD421.00
40 - 59TWD414.00
60 - 99TWD404.00
100 +TWD396.00

* 參考價格

RS庫存編號:
146-8836
製造零件編號:
2213871-1
製造商:
TE Connectivity
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

TE Connectivity

Diameter

76mm

Product Type

LED Holder

Number of LEDs

1

For Use With

Light Controller

Number of Legs

3

Standards/Approvals

No

Mount Type

Through Hole

TE Connectivity (TE)’s ANSI 136.41 compliant 76 mm and 81 mm diameter photo control base assemblies with sleeves and covers in varying heights, providing a total power and signal Interface between the photo control and dimming receptacle. This Interface can be used in applications such as LED outdoor roadway, street and area lighting fixtures. The base assembly solution includes power twist lock terminals, spring leaf signal terminals and a separately packaged foam gasket.

Translucent covers are configured to transmit daylight to the light sensing device

IP66 rated

UL 94 flammability rating with a 5V A rated cover

Sleeves are designed with side or topside aperture openings to accommodate directional light sensing devices

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。